Fotocélula Bloque SICK Supresión de fondo, salida NPN/PNP, Tornillo, IP67

Subtotal (1 unidade)*

437,73 €

Add to Basket
Selecione ou digite a quantidade
Disponível em fábrica
  • Pronta(s) para enviar a partir do dia 18 de dezembro de 2026
Precisa de mais unidades? Insira a quantidade desejada e clique em "Verificar datas de entrega".
Unidad(es)
Por unidade
1 +437,73 €

*preço indicativo

Código RS:
180-6333
Referência do fabricante:
WTT12LC-B2543
Fabricante:
SICK
Seleciona um o mais atributos para encontrar produtos semelhantes.
Selecionar tudo

Marca

SICK

Tipo de producto

Fotocélula

Forma del sensor

Bloque

Tipo de detección

Supresión de fondo

Tipo de salida

NPN/PNP

Tipo de Terminal

Tornillo

Tensión DC máxima

30V dc

Fuente de luz

Luz Láser

Grado de protección IP

IP67

Temperatura de Funcionamiento Mínima

-35°C

Temperatura de funcionamiento máxima

50°C

Corriente máxima

100mA

Tiempo de Respuesta

16.7ms

Certificaciones y estándares

CE Certified, cULus Recognized, UL NRKH.E181493

Tipo de montaje

Montaje en Panel

Material de la carcasa

Plástico, Vistal

Serie

PowerProx

Certificación de atmósferas explosivas

No

Rango de Detección

50 mm → 1.8 m

COO (País de Origem):
DE

Sick Photoelectric Sensor


The Sick multitask photoelectric sensor offers advantages of time-of-flight technology in the world's smallest sensor housing to date, giving maximum flexibility when designing machines. This photoelectric rectangular sensor has background suppression detection. It objects being conveyed at high-speed, small and flat objects, and jet-black or shiny objects can now be reliably detected at sensing ranges between 5cm and 4m. This sensor style is rectangular with background suppression. The 8 switching points for distance to object, of which 2 can be inverted, 1 switching point as switching window or configurable with hysteresis, multifunctional input: sender off, external teach, inactive.

Features and Benefits


• Detection range is 50mm to 1800mm

• Electrical connection M12 male connector

• Extremely small sensor housing ensures great flexibility when designing machines

• High levels of availability and durability

• Highly visible light spot simplifies alignment of the red-light versions

• Housing material is plastic, vistal

• IO-Link extends functionality

• IP rated IP67

• Laser class 1 and therefore eye-safe

• Light source is laser light

• Maximum current 100 mA

• Output type is NPN, PNP

• Precise, simple adjustment with potentiometer, teach-in button, or display

• Reliable object detection at high sensing ranges and large detection angles

• Response time 16.7 ms

• Terminal type M12 male 5-pin connector

• Operating temperature ranges between -35°C and 50°C

Applications


• Empty bay and clearance detection

• Handling and assembly technology

• Loop control

• Precise edge detection in the timber industry

• Protecting doors and gates

• Quality control for the automotive industry and its parts suppliers

• Rapid counting in the packaging industry

Sensores de color IO-Link Sick serie PowerProx


Sensores fotoeléctricos IO-Link Sick


Con su línea de soluciones se sensor inteligente con IO-Link, SICK ofrece una gama de productos que proporciona soluciones que optimizan la tecnología de automatización utilizada en máquinas y sistemas.

IO-Link es la primera tecnología de E/S normalizada en todo el mundo (IEC 61131-9) para la comunicación con sensores y actuadores. IO-Link proporciona una conexión punto a punto situada en cualquier red determinada.

Links relacionados

Mantenha-se a par das últimas novidades e ofertas

Introduza o seu endereço de email

A informação pessoal que nos proporcionar ao subscrever esta newsletter será processada de acordo com a nossa política de privacidade.