Fotocélula Bloque SICK Supresión de fondo, salida NPN/PNP, Tornillo, IP67

Subtotal (1 unidade)*

407,74 €

Add to Basket
Selecione ou digite a quantidade
Em stock
  • 4 unidade(s) pronta(s) para enviar a partir de outro centro de distribuição
  • Mais 3 unidade(s) para enviar a partir do dia 10 de novembro de 2026
Precisa de mais unidades? Insira a quantidade desejada e clique em "Verificar datas de entrega".
Unidad(es)
Por unidade
1 +407,74 €

*preço indicativo

Código RS:
180-6330
Referência do fabricante:
WTT12LC-B2563
Fabricante:
SICK
Seleciona um o mais atributos para encontrar produtos semelhantes.
Selecionar tudo

Marca

SICK

Forma del sensor

Bloque

Tipo de producto

Fotocélula

Tipo de detección

Supresión de fondo

Tipo de salida

NPN/PNP

Tipo de Terminal

Tornillo

Tensión DC máxima

30V dc

Fuente de luz

Luz Láser

Temperatura de Funcionamiento Mínima

-35°C

Grado de protección IP

IP67

Corriente máxima

100mA

Temperatura de funcionamiento máxima

50°C

Tiempo de Respuesta

5ms

Certificaciones y estándares

CE Certified, cULus Recognized, UL NRKH.E181493

Tipo de montaje

Montaje en Panel

Material de la carcasa

Vistal, Plástico

Certificación de atmósferas explosivas

No

Serie

PowerProx

Rango de Detección

50 mm → 3.8 m

COO (País de Origem):
DE

Sick Photoelectric Sensor


The Sick multitask photoelectric sensor offers advantages of time-of-flight technology in the world's smallest sensor housing. It gives maximum flexibility when designing machines. Objects being conveyed at high-speed, small and flat objects and jet-black or shiny objects can now be reliably detected at sensing ranges between 5cm and 4m. This sensor shape is rectangular with background suppression. The eight switching points for distance to object, of which two can be inverted, one switching point as switching window or configurable with hysteresis, multifunctional input: sender off, external teach, inactive.

Features and Benefits


• Detection range is 50mm to 3800mm

• Electrical connection M12 male connector

• Extremely small sensor housing ensures great flexibility when designing machines

• High levels of availability and durability

• Highly visible light spot simplifies alignment of the red-light versions

• Housing material is plastic, vistal

• IO-Link extends functionality

• IP rated IP67

• Operating temperature ranges between -35°C and 50°C.

• Laser class 1 and therefore eye-safe

• Light source is laser light

• Maximum current 100 mA

• Output type is NPN, PNP

• Precise, simple adjustment with potentiometer, teach-in button or display

• Reliable object detection at high sensing ranges and large detection angles

• Response time 5 ms

• Terminal type M12 male 5-pin connector

Applications


• Empty bay and clearance detection

• Handling and assembly technology

• Loop control

• Precise edge detection in the timber industry

• Protecting doors and gates

• Quality control for the automotive industry and its parts suppliers

• Rapid counting in the packaging industry

Sensores de color IO-Link Sick serie PowerProx


Sensores fotoeléctricos IO-Link Sick


Con su línea de soluciones se sensor inteligente con IO-Link, SICK ofrece una gama de productos que proporciona soluciones que optimizan la tecnología de automatización utilizada en máquinas y sistemas.

IO-Link es la primera tecnología de E/S normalizada en todo el mundo (IEC 61131-9) para la comunicación con sensores y actuadores. IO-Link proporciona una conexión punto a punto situada en cualquier red determinada.

Links relacionados

Mantenha-se a par das últimas novidades e ofertas

Introduza o seu endereço de email

A informação pessoal que nos proporcionar ao subscrever esta newsletter será processada de acordo com a nossa política de privacidade.