The Dustmaster turbo unit is robust, compact, and industry proven in a wide range of diverse applications. Dustmaster is a simple and easy to use powered air turbo unit, which is both reliable and durable.
Provides protection against particulates, nuisance odours and welding fumes Features an integral motor fan, rechargeable 8 hour battery and a long life particulate filter (optional high efficiency particulate and nuisance odour filters are also available) Exceptionally easy to clean and maintain When connected to a relevant 3M QRS headtop (available separately), it is particularly suitable for applications such as welding, grinding and woodworking as well as fibreglass and pharmaceutical industries A fan draws in contaminated air and passes it through the filter to the wearer, avoiding the discomfort and fatigue caused by the effort of inhaling air through non-powered systems Delivers 160 litres/minute of filtered air and will operate at full power for 8 hrs. Supplied with motor, fan, P2 filter, battery pack, belt and instructions Battery charger, headtop and hose must be ordered separately
Nota
For complete system, order each of the following: - Turbo unit with filters (stock no. 410-3822) - Battery charger (stock no. 183-2791) - Headtop (QRS HT-402, 600, 700 or 820 stock no. 411-7433, etc) - QRS Hose (stock no. 410-3800, etc)