- Código RS:
- 410-3800
- Referência do fabricante:
- 008-00-42P3
- Fabricante:
- 3M
- Código RS:
- 410-3800
- Referência do fabricante:
- 008-00-42P3
- Fabricante:
- 3M
Legislação e Conformidade
Estado RoHS: Não aplicável
- COO (País de Origem):
- US
Detalhes do produto
HT-402 QRS Headtop
These headtops feature the new, innovative Quick Release Swivel (QRS) connection. It is extremely easy to attach and detach; in addition it swivels to avoid loops and kinks in the hose.
When connected to a powered or airfed belt unit, offers lung and face/eye protectionThe HT-402 has a polycarbonate visor which provides protection to EN166 2:B:3:9 (medium energy impact, chemical splash and molten metal)Features a one-piece head and face seal and a unique angled airduct which circulates air directly around the inside of the visor, aiding demistingLightweight, providing clear, all-round vision making them ideal for applications such as grinding, sanding, woodworking and work with glass fibreQRS hose available separately
Nota
Estándares
EN12941 with the Jupiter Turbo Unit, EN146(rev) with the Dustmaster Air Filter Unit, EN1835 with the Flowstream, Vortex or Vortemp,
Especificações
Atributo | Valor |
---|---|
Tipo | Tubo de respiración |
Para usar con | Protector de cabeza serie 600 |