Fotocélula rectangular SICK Retrorreflectivo, salida Relé, IP65
- Código RS:
- 285-2387
- Referência do fabricante:
- WL27-302610P01
- Fabricante:
- SICK
Sem stock actualmente
Não sabemos se este item estará de novo em stock, a RS pretende retirá-lo em breve da sua gama.
- Código RS:
- 285-2387
- Referência do fabricante:
- WL27-302610P01
- Fabricante:
- SICK
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
| Marca | SICK | |
| Tipo de producto | Fotocélula | |
| Forma del sensor | Rectangular | |
| Tipo de detección | Retrorreflectivo | |
| Tipo de salida | Relé | |
| Grado de protección IP | IP65 | |
| Rango de Detección | 2.5 m | |
| Material de la carcasa | Plástico | |
| Fuente de luz | Infrarrojo | |
| Corriente máxima | 200 μA | |
| Tensión DC máxima | 120 V | |
| Temperatura de funcionamiento máxima | 60 °C | |
| Temperatura de Funcionamiento Mínima | -40 °C | |
| Tipo de montaje | Montaje en Panel | |
| Tiempo de Respuesta | 10 ms | |
| Serie | WL27 | |
| Certificaciones y estándares | CE | |
| Selecionar tudo | ||
|---|---|---|
Marca SICK | ||
Tipo de producto Fotocélula | ||
Forma del sensor Rectangular | ||
Tipo de detección Retrorreflectivo | ||
Tipo de salida Relé | ||
Grado de protección IP IP65 | ||
Rango de Detección 2.5 m | ||
Material de la carcasa Plástico | ||
Fuente de luz Infrarrojo | ||
Corriente máxima 200 μA | ||
Tensión DC máxima 120 V | ||
Temperatura de funcionamiento máxima 60 °C | ||
Temperatura de Funcionamiento Mínima -40 °C | ||
Tipo de montaje Montaje en Panel | ||
Tiempo de Respuesta 10 ms | ||
Serie WL27 | ||
Certificaciones y estándares CE | ||
- COO (País de Origem):
- DE
Overview
W27 photoelectric sensors are suitable for use in a harsh industrial environment. The powerful sensors are designed to withstand strong vibrations, shocks or extreme temperature fluctuations. They offer a high operational reliability even with reflections. Category 3G / 3D photoelectric sensors come with an additional protective metal housing.
This housing meets the stringent requirements of ATEX and is therefore a ready-to-install solution. The directive not only prescribes limit values for temperature, output and UV resistance but also a mechanical strength that standard sensors do not achieve.
At a glance
Category 3G / 3D sensors with stainless-steel housing (certified to IECEx and CCC)
Well visible, uniform light spot (PinPoint LED)
Powerful background suppression and high immunity to ambient light
Vibration resistant and reliable operation at temperatures down to −20 °C
Your Benefit
Wide range of applications in harsh environments, stainless steel variants particularly suitable for explosion-hazardous areas
High user-friendliness through easy alignment, commissioning and monitoring
Fault-free system operation thanks to reliable object detection
Operational safety thanks to high resistance to ambient conditions
Applications
Factory automation
Machine tools: Sheet tracking
Automotive and parts suppliers: Access protection with differentiation between people and material
Consumer care: Access protection with muting
Automotive and parts suppliers: Skid detection at the lifter e
Links relacionados
- Fotocélula rectangular SICK Retrorreflectivo, salida PNP/NPN, IP65
- Fotocélula rectangular SICK Retrorreflectivo, salida Relé SPDT, IP67
- Fotocélula rectangular SICK Retrorreflectivo, salida Relé, Cable libre, IP67
- Fotocélula rectangular SICK Retrorreflectivo, salida Relé, Protección de terminal, IP67
- Fotocélula rectangular SICK Retrorreflectivo, salida NPN, Cable libre, IP65
- Fotocélula rectangular SICK Retrorreflectivo, salida PNP/NPN, Contacto, IP65
- Fotocélula rectangular ifm electronic Retrorreflectivo, salida Relé, Manguito, IP65
- Fotocélula rectangular SICK Retrorreflectivo, salida Relé SPDT, Cable libre, IP67