Filtro de señal TE Connectivity
- Código RS:
- 188-9065
- Referência do fabricante:
- 2337822-4
- Fabricante:
- TE Connectivity
A imagem representada pode não ser a do produto
Sem stock actualmente
Não sabemos se este item estará de novo em stock, a RS pretende retirá-lo em breve da sua gama.
- Código RS:
- 188-9065
- Referência do fabricante:
- 2337822-4
- Fabricante:
- TE Connectivity
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
| Marca | TE Connectivity | |
| Tipo de producto | Filtro de señal | |
| Selecionar tudo | ||
|---|---|---|
Marca TE Connectivity | ||
Tipo de producto Filtro de señal | ||
- COO (País de Origem):
- CN
TEs Industrial discrete magnetics enable extra design flexibility in designing Ethernet Interfaces, with optimizations for improved transmission characteristics and over-voltage requirements. The parts meet reflow soldering profiles with temperatures of 260°C, which allows users to shorten their production cycle, since all components in a device can be soldered in a single step. Furthermore, the parts have an extended operating temperature range of -40°C to +105°C, allowing customers to use them in industrial environments where higher ambient temperatures previously excluded them. The new industrial discrete magnetics complement TE's existing RJ45 Jacks with integrated magnetics and offer a complete range of solutions for Ethernet connectivity. Applications for these highly cost-effective parts can be found in e.g. PLCs, IO modules, servo drives, industrial PCs – and any other industrial application requiring Ethernet connectivity.
Design flexibility for Ethernet Interfaces improving EMI and/or overvoltage characteristics
Short assembly/production cycle
Extended temperature range: -40°C to +105°C
260°C reflow capable
Applications
Programmable Logic Controllers
IO Modules
Servo Drive
Industrial PC
Other industrial applications requiring Ethernet connectivity
Links relacionados
- Filtro de señal TE Connectivity
- Filtro de señal TE Connectivity, 1500Vrms, Montaje en PCB 12.7 mm 5.95 mm
- Filtros de Señal
- Filtro de señal AFS434S3 Abracon, 10V dc, Superficie, 434MHZ 1.5 mm 4 mm 4 mm
- Filtro de señal AFS869S3 Abracon, 10V dc, Superficie, 869MHZ 1.5 mm 3.8 mm 4 mm
- Relé de señal TE Connectivity V23009A 7A100, 3PDT
- Filtro de señal 73286 Molex, 5 A, 100V dc, Orificio pasante
- Filtro de señal 73286 Molex, 3 A, 50V dc, Orificio pasante