Cable HDMI Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 2.5 m
- Código RS:
- 286-3310
- Fabricante:
- RS PRO
Subtotal (1 unidade)*
11,40 €
Entrega GRÁTIS para pedidos superiores a 95,00 €
A ser descontinuado
- Última(s) 1 unidade(s) diponível/disponíveis para envio a partir de outro centro de distribuição
Unidad(es) | Por unidade |
|---|---|
| 1 + | 11,40 € |
*preço indicativo
Produto Alternativo
Este produto atualmente não está disponível. Sugerimos a seguinte alternativa.
- Código RS:
- 286-3310
- Fabricante:
- RS PRO
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
| Marca | RS PRO | |
| Tipo de producto | Cable HDMI | |
| Serie | RS PRO | |
| Color de la cubierta | Negro | |
| Versión de HDMI | HDMI 1.4 | |
| Tipo de conector A | HDMI | |
| Género del conector A | Macho | |
| Tipo de conector B | HDMI | |
| Género del conector B | Macho | |
| Longitud | 2.5 m | |
| Material de la cubierta | Cloruro de polivinilo, Cloruro de polivinilo | |
| Resolución máxima | 4K | |
| Certificaciones y estándares | CE, CE, REACH, REACH, RoHS, RoHS, UKCA, UKCA | |
| Selecionar tudo | ||
|---|---|---|
Marca RS PRO | ||
Tipo de producto Cable HDMI | ||
Serie RS PRO | ||
Color de la cubierta Negro | ||
Versión de HDMI HDMI 1.4 | ||
Tipo de conector A HDMI | ||
Género del conector A Macho | ||
Tipo de conector B HDMI | ||
Género del conector B Macho | ||
Longitud 2.5 m | ||
Material de la cubierta Cloruro de polivinilo, Cloruro de polivinilo | ||
Resolución máxima 4K | ||
Certificaciones y estándares CE, CE, REACH, REACH, RoHS, RoHS, UKCA, UKCA | ||
- COO (País de Origem):
- CN
RS PRO HDMI Cable, High Speed with Ethernet
This RS PRO HDMI Cable is designed to deliver high-definition video and audio through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio-visual devices, it supports high-speed data transfer with Ethernet capabilities, ensuring seamless multimedia experiences.
Features and Benefits
Supports 3D over HDMI: Enables immersive 3D viewing experiences
HDMI Ethernet Channel: Facilitates network connectivity without additional cables
Audio Return Channel: Simplifies audio connections between devices
19+1 Pins: Ensures reliable signal transmission
Metal Hoods: Provides durability and protection for connectors
Gold Connectors: Enhances signal quality and reduces corrosion
Applications
Home entertainment systems
Professional audio-visual setups
Digital signage
Gaming consoles
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
Maximum Resolution: 4K pixels
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Links relacionados
- Cable HDMI RS PRO Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 1.5 m
- Cable HDMI RS PRO Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 2 m
- Cable HDMI RS PRO Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 15 m
- Cable HDMI RS PRO Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 1 m
- Cable HDMI Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 3 m
- Cable HDMI Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 40 m
- Cable HDMI Negro RS PRO HDMI 1.4, con. A: HDMI Macho, con. B: HDMI Macho, long. 1.5 m
- Cable HDMI RS PRO Negro RS PRO HDMI 1.4 a 2.0, con. A: HDMI Macho, con. B: HDMI Macho, long. 10 m