- Código RS:
- 183-4942
- Referência do fabricante:
- DTA144WCAT116
- Fabricante:
- ROHM
Produto Descatalogado
- Código RS:
- 183-4942
- Referência do fabricante:
- DTA144WCAT116
- Fabricante:
- ROHM
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
DTA144WCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC144WCA
Lead Free
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects.
Only the on/off conditions need to be set for operation, making the circuit design easy .
Complementary NPN Types: DTC144WCA
Lead Free
Especificações
Atributo | Valor |
---|---|
Tipo de Transistor | PNP |
Tipo de Encapsulado | SOT-23 |
Tipo de Montaje | Montaje superficial |
Disipación de Potencia Máxima | 350 mW |
Configuración de transistor | Simple |
Conteo de Pines | 3 |
Número de Elementos por Chip | 1 |
Resistencia de Entrada Típica | 47 kΩ |
Dimensiones | 3.1 x 1.5 x 1.15mm |
Resistencia base-emisor | 22kΩ |
Relación de Resistencia Típica | 0.47 |
Temperatura Máxima de Funcionamiento | +150 °C |