- Código RS:
- 186-4155
- Referência do fabricante:
- MY2-GS 24VAC
- Fabricante:
- Omron
9 Disponível para entrega em 24/48 horas
20 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário
6,27 €
Unidades | Por unidade |
1 - 4 | 6,27 € |
5 - 9 | 5,96 € |
10 + | 5,86 € |
- Código RS:
- 186-4155
- Referência do fabricante:
- MY2-GS 24VAC
- Fabricante:
- Omron
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
MY-GS - Miniature Power Relays Mechanical indicators added as a standard feature to our best-selling MY General-purpose relays.
MY-GS the last addition to MY family: produced by a complete automated factory
Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
The Printing on the coil tape indicates the operating coil specification
Mechanical operation indicators are a standard feature on all models
Mechanical indicators are a standard feature on all models to easily check the contact status.
MY-GS is suitable for application which need a reliable relay, the standard model is frequently seen in packaging machine for the food and beverage industry
Reduces wiring work by 60% when combined with the PYF-PU Push-In Plus Socket (according to actual OMRON measurements).
The Printing on the coil tape indicates the operating coil specification
Mechanical operation indicators are a standard feature on all models
Mechanical indicators are a standard feature on all models to easily check the contact status.
MY-GS is suitable for application which need a reliable relay, the standard model is frequently seen in packaging machine for the food and beverage industry
Especificações
Atributo | Valor |
---|---|
Tensión de la Bobina | 24V ac |
Configuración de los Contactos | DPDT |
Tipo de Montaje | Enchufable |
Corriente de conmutación | 5A |
Número de polos | 2 |
Enclavamiento | No |
Tipo de Terminal | Conexión |
Tensión de Conmutación Máxima AC | 250V ac |
Tensión de Conmutación Máxima DC | 220V dc |
Corriente de Conmutación Máxima AC | 5 A |
Corriente de Conmutación Máxima DC | 5 A |
Longitud | 28mm |
Resistencia de la Bobina | 180Ω |
Vida Útil | 50000000 cycles |
Altura | 36mm |
Aislamiento de Bobina a Contacto | 2kV ac |
Temperatura de Funcionamiento Máxima | +70°C |
Temperatura de Funcionamiento Mínima | -55°C |
Serie | MY |
Profundidad | 21.5mm |
Potencia de Conmutación Máxima DC | 120 W |
Potencia de Conmutación Máxima AC | 1.1 kVA |
Tipo de Aplicación | Aplicaciones Generales |