Fuente de alimentación de carril DIN Omron S8FS-G, 1 salida 48V dc 3.3A 150W
- Código RS:
- 166-6783
- Referência do fabricante:
- S8FS-G15048CD
- Fabricante:
- Omron
2 Disponível para entrega em 4 dia(s) útil(eis).
Preço unitário
137,85 €
Unidades | Por unidade |
---|---|
1 + | 137,85 € |
- Código RS:
- 166-6783
- Referência do fabricante:
- S8FS-G15048CD
- Fabricante:
- Omron
- COO (País de Origem):
- CN
S8FS-G DIN Rail Switch Mode Power Supply
The S8FS-G series of Switch mode DIN Rail power supplies provide you with excellent standard performance and reliability. They do not require transformers for control circuits plus have in built IEC 61558-2-16 compliant transformers so no need for a transformer with compound windings. The S8FS0G power supplies are excellent with machine tools and semi-conductor equipment plus reduce costs and space. The power supplies include a wealth of features including operating within harsh vibration environments, high temperatures, unstable input voltage and altitudes up to 3000 m.
Part Number S8FS-G15048CD
The S8FS Switch mode, Din Rail mounted power supply is a covered type, screw terminal power supply. S8FS-G15048CD has a power rating of 150 W and an output voltage of 48 V dc plus a rated input voltage of 100 V ac to 240 V ac. This model is natural air cooling.
Features and Benefits.
• Covered type power supply
• Screw terminal
• Built-in transformer
• Design stops screws from falling out of the terminal block
• Front cover
• Resistant to harsh environments
• DIN Rail Mounted
• Green output indicators
• Natural air cooling
• Power rating 150 W
• Output voltage 48 V dc
• Input voltage 100 V ac to 240 V ac
• Rated output current 3.3 A
• Harmonic current emissions
• Efficiency 85% min.
• Space saving
• Weight 500g
• 10 Year life expectancy
Safety and Storage.
Vibration resistance 10 Hz to 55 Hz. 0.375 mm single amplitude in each 3 directions for 2 hours.
Shock resistance 150 m/s**2 in each 6 directions 3 times.
Estándares
Safety Standards.
EN 61000-3-2
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
EN 61000-3-2
UL 508 (Listing, excluding models with connector option or remote control option)
UL 60950-1, UL 62368-1 (Recognition, OVCII 3,000 m, Pol2)
CSA C22.2 No.107.1 (excluding models with connector option or remote control option)
CSA C22.2 No.60950-1, No.62368-1 (excluding models with connector option remote control option)
EN 50178 (OVCIII 2,000 m, OVCII 2,000 m and 3,000 m, Pol2)
EN/IEC 60950-1, EN/IEC 62368-1 (OVCII 3,000 m, Pol2)
Conforms to EN/IEC 61558-2-16
Conforms to PELV (EN/IEC 60204-1)
SEMI conforms to F47-0706 (200 VAC input)
Atributo | Valor |
---|---|
Serie | S8FS-G |
Tipo | Modo conmutado |
Fase eléctrica | 1 |
Tensión de entrada ac o dc | ac |
Tensión de entrada | 100 → 240V ac |
Tensión de salida ac o dc | dc |
Tensión de salida | 48V dc |
Corriente de Salida | 3.3A |
Potencia nominal | 150W |
Número de salidas | 1 |
Dimensiones | 197 x 97 x 39.2mm |
Ancho | 197mm |
Profundidad | 97mm |
Altura | 39mm |
Rizado y ruido | 120mV pp |
Temperatura máxima | +70°C |
Cumplimiento normativo | CE, CSA C22.2 N.º 60950-1, CSA C22.2 N.º107.1, Homologación cULus, EN 50178, EN 55011 clase B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Clase B, EN / IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1 |
Efficiency | 88% |
Regulación de carga | 1% |
Temperatura mínima | -20°C |
MTBF | 135000h |
Rango de ajuste de tensión de salida | -10 → +15% |
Tipo de montaje | Montaje en carril DIN |