- Código RS:
- 186-3413
- Referência do fabricante:
- XW6T-COM1.5X8BL
- Fabricante:
- Omron
7 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário
4,18 €
Unidades | Por unidade |
1 + | 4,18 € |
- Código RS:
- 186-3413
- Referência do fabricante:
- XW6T-COM1.5X8BL
- Fabricante:
- Omron
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- JP
Detalhes do produto
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Especificações
Atributo | Valor |
---|---|
Color | Azul |
American Wire Gauge AWG | 26 → 14AWG |
Serie | XW6T |
Método de Terminación | Tornillo |
Sección de Cable | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Tensión Nominal | 500 V |
Valor Nominal de Corriente | 17.5A |
Temperatura Mínima de Funcionamiento | -40°C |
Temperatura Máxima de Funcionamiento | +55°C |