| SICK | - | 50 → 500 mm | LED | PNP/NPN | 100 mA | 4 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | CSS | IO-Link | IP67 | -20°C | +55°C |
|
| SICK | - | 12,5 mm | LED RGB | PNP | 120 mA | 1 kHz, 3,5 kHz, 500 Hz | Conector macho M12 | - | 10 → 30 V dc | M12 | Zinc presofundido | CS84 | - | IP67 | -10°C | +55°C |
|
| SICK | - | 50 → 150 mm | LED | PNP/NPN | 100 mA | 4 kHz | Conector M12 | IO-LINK | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | CSS | IO-Link | IP67 | -20°C | +55°C |
|
| Allen Bradley | - | 20 → 150 mm | LED Blanco | NPN, PNP | 100 mA | - | - | - | 18 → 30 V. | - | - | - | IO-Link | IP67, IP69 | - | - |
|
| SICK | - | 13 mm | LED | PNP/NPN | 100 mA | 50 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTS | Analógica | IP67 | -20°C | +60°C |
|
| BALLUFF | - | 40 mm | LED Ultravioleta | PNP | 30 mA | 2 kHz | Conector M12 | - | 10 → 30 V | - | Zinc gadolinio chapado en níquel | BLT | - | IP67 | -10°C | +55°C |
|
| SICK | - | 25 mm | LED RGB | Digital | 100 mA | 50 kHz | Conector macho M12 | - | 10,8 → 28,8 V cc | M12 | - | KTS | IO-Link | IP67 | -20°C | +60°C |
|
| SICK | - | 50 → 150 mm | LED | PNP/NPN | 100 mA | 4 kHz | Conector M12 | MODBUS | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | CSS | RS 485 | IP67 | -20°C | +55°C |
|
| SICK | - | 150 mm | LED | PNP/NPN | 100 mA | 25 kHz | Conector M12 | IO-LINK | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTS | IO-Link | IP67 | -20°C | +60°C |
|
| SICK | - | 25 mm | LED | PNP | 100 mA | 50 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTX | - | IP67 | -20°C | +60°C |
|
| SICK | - | 12,5 mm | LED RGB | NPN | 50 mA | 1,7 kHz | Cable | - | 12 → 24 V dc | - | ABS | CSM | - | IP67 | -10°C | +55°C |
|
| SICK | - | 13 mm | LED | PNP | 100 mA | 50 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTX | Analógica | IP67 | -20°C | +60°C |
|
| Banner | - | 50 mm | Rojo visible | Bipolar | - | - | - | - | 10 → 30 V dc | - | - | - | - | IP67, IP68, IP69K | - | - |
|
| SICK | - | 12,5 mm | - | PNP | 100 mA | 6 KHz | Cable con conector macho M12 | - | 12 → 24 V cc | 4 contactos, cable con conector macho M12 | Plástico | LUTM | - | IP67 | -10°C | +55°C |
|
| BALLUFF | - | 1 → 100 mm | LED Rojo | PNP | 100 mA | 1 kHz | Conector M12 | - | 10 → 30 V dc | Conector | Latón chapado en níquel | BOS 12M | - | IP67 | -5°C | +55°C |
|
| SICK | - | 13 mm | LED | PNP/NPN | 100 mA | 50 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTS | - | IP67 | -20°C | +60°C |
|
| SICK | - | 25 mm | LED | PNP/NPN | 100 mA | 500 Hz | Conector M12 | IO-LINK | 18 → 30 V | Conector M12 | Metal, zinc presofundido | AS30 | IO-Link | IP67 | -10°C | +55°C |
|
| SICK | - | 30 mm | LED Blanco | PNP | 50 mA | 31,2 kHz | M12 | - | 12 → 24 V dc | M12 | Plástico | KTL180 | - | IP50 | -25°C | +55°C |
|
| SICK | - | 100 mm | LED | - | - | - | - | - | 10 → 30 V | - | - | OLM100 | SSI | IP65 | -30°C | +60°C |
|
| SICK | - | 13 mm | LED | NPN | 100 mA | 50 kHz | Conector M12 | - | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | KTX | - | IP67 | -20°C | +60°C |