| SICK | - | 3 mm | LED Infrarrojo | PNP | 100 mA | 10 kHz | Conector M8 de 4 contactos | - | 10 → 30 V | - | Poliamida | WFS3 | - | IP65 | -20°C | +60°C |
|
| SICK | - | 12,5 mm | LED Azul, LED Verde, LED Rojo | PNP | 100 mA | 15 kHz | Conector M8 de 4 contactos | - | 12 → 24 V dc | - | ABS | KTM | - | IP67 | -10°C | +55°C |
|
| SICK | - | 12,5 mm | LED Ultravioleta | PNP | 50 mA | 6 kHz | Conector macho M12 de 4 contactos | - | 12 → 24 V dc | Conector de 4 contactos | ABS | LUTM | IO-Link | IP67 | -10°C | +55°C |
|
| SICK | - | 3 mm | LED Infrarrojo | NPN | 100 mA | 10 kHz | Conector M8 de 4 contactos | - | 10 → 30 V | - | Poliamida | WFS3 | - | IP65 | -20°C | +60°C |
|
| BALLUFF | - | 1 → 250 mm | LED Rojo | PNP | 100 mA | 1 kHz | Cable | - | 10 → 30 V dc | Cable | Latón chapado en níquel | BOS 12M | - | IP67 | -5°C | +55°C |
|
| SICK | - | 13 mm | LED RGB | NPN | 100 mA | 50 kHz | M12 Male Connector | - | 10.8 → 28.8 V dc | M12 Male 5-pin Connector | Vistal | KTX | - | IP67 | -20°C | +60°C |
|
| SICK | - | 13 mm | LED RGB | Push-Pull | 100 mA | 50 kHz | M12 Male Connector | - | 10.8 → 28.8 V dc | M12 Male 5-pin Connector | Vistal | KTS | - | IP67 | -20°C | +60°C |
|
| SICK | - | 13 mm | - | NPN | 100 mA | 25 KHz | Conector macho M12 | - | 10 → 30 V dc | Conector macho M12 de 4 contactos | Plástico | KTS Core | - | IP67 | -20°C | +60°C |
|
| SICK | - | 13 mm | LED RGB | PNP | 100 mA | 50 kHz | M12 Male Connector | - | 10.8 → 28.8 V dc | M12 Male 5-pin Connector | Vistal | KTX | - | IP67 | -20°C | +60°C |
|
| SICK | - | 20 mm | - | PNP | 100 mA | 6,5 KHz | Conector macho M12 | IO-LINK | 10 → 30 V dc | Conector macho M12 de 4 contactos | Metal | LUT9 | IO-Link | IP67 | -10°C | +55°C |
|
| SICK | - | 11 mm | - | NPN, PNP | 50 mA | 10 KHz | Conector macho M8 | - | 12 → 24 V cc | Conector macho M8 de 4 contactos | Plástico | KTM Core | - | IP67 | -10°C | +55°C |
|
| SICK | - | 50 → 500 mm | LED | PNP/NPN | 100 mA | 4 kHz | Conector M12 | IO-LINK | 10,8 → 28,8 V | Conector M12 | Plástico, VISTAL | CSS | IO-Link | IP67 | -20°C | +55°C |
|
| SICK | - | 13 mm | LED RGB | NPN | 100 mA | 50 kHz | M12 Male Connector | - | 10.8 → 28.8 V dc | M12 Male 4-pin Connector | Vistal | KTX | - | IP67 | -20°C | +60°C |
|
| SICK | - | 12,5 mm | - | PNP | 50 mA | 15 KHz | Conector macho M8 | - | 12 → 24 V cc | Conector macho M8 de 4 contactos | Plástico | KTM Prime | - | IP67 | -10°C | +55°C |
|
| SICK | - | 40 mm | - | EMPUJE/TIRE | 100 mA | 50 KHz | Conector macho M12 | IO-LINK | 10 → 30 V dc | 5 contactos, conector macho M12 | Plástico | KTS Prime | IO-Link | IP67 | -20°C | +60°C |
|
| SICK | - | 12,5 mm | - | PNP | 50 mA | 15 KHz | Cable con conector macho M12 | - | 12 → 24 V cc | Cable de 4 contactos con conector macho M12 | Plástico | KTM Prime | - | IP67 | -10°C | +55°C |
|
| SICK | - | 10 mm | - | NPN, PNP | 100 mA | 6,5 KHz | Conector macho M12 | - | 10 → 30 V dc | 5 contactos, conector macho M12 | Metal | LUT9 | - | IP67 | -10°C | +55°C |
|
| SICK | - | 12,5 mm | - | PNP | 50 mA | 15 KHz | Cable con conector macho M12 | - | 10 → 30 V dc | Cable de 4 contactos con conector macho M12 | Plástico | KTM Prime | - | IP67 | -10°C | +55°C |
|
| SICK | - | 13 mm | - | EMPUJE/TIRE | 100 mA | 50 KHz | Conector macho M12 | IO-LINK | 10 → 30 V dc | 5 contactos, conector macho M12 | Plástico | KTS Prime | IO-Link | IP67 | -20°C | +60°C |
|
| SICK | - | 13 mm | - | PNP | 100 mA | 50 KHz | Conector macho M12 | - | 10 → 30 V dc | 5 contactos, conector macho M12 | Plástico | KTX Prime | - | IP67 | -20°C | +60°C |