- Código RS:
- 202-2964
- Referência do fabricante:
- GRO-M5-B
- Fabricante:
- Festo
9 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário
52,78 €
Unidades | Por unidade |
1 + | 52,78 € |
- Código RS:
- 202-2964
- Referência do fabricante:
- GRO-M5-B
- Fabricante:
- Festo
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- IN
Detalhes do produto
Festo GRO Series Pressure Relief Valve, Stainless Steel Body, 10 bar Maximum Operating Pressure - GRO-M5-B
This pressure relief valve by Festo is a stainless steel valve designed to relieve excess pressure up to 10 bar. With a nitrile rubber seal, it ensures reliable performance in industrial settings. The precision design of this valve ensures maximum operating pressure capacity, making it an essential component for any high-traffic application.
Features & Benefits
• Throttle function for precise control
• Pneumatic connections at ports 1 and 2 with M5 fittings
• Knurled screw for easy adjustment
• Optional front panel installation with a through hole for versatility
• Standard nominal flow rate of 105 l/min for efficient operation
• Operating pressure range of 0 to 10 bar for varying needs
• Wrought Aluminium alloy housing for durability
• Suitable for compressed air in accordance with ISO8573-1:2010 standards
• Can be lubricated for continued smooth operation
• Compact and lightweight design, weighing only 19g
• Pneumatic connections at ports 1 and 2 with M5 fittings
• Knurled screw for easy adjustment
• Optional front panel installation with a through hole for versatility
• Standard nominal flow rate of 105 l/min for efficient operation
• Operating pressure range of 0 to 10 bar for varying needs
• Wrought Aluminium alloy housing for durability
• Suitable for compressed air in accordance with ISO8573-1:2010 standards
• Can be lubricated for continued smooth operation
• Compact and lightweight design, weighing only 19g
Applications
• Ideal for use in pneumatic systems requiring precise pressure control
• Suitable for automation, electronics, electrical, and mechanical industries
• Used in industrial machinery for safety and efficiency
• Can be used for applications requiring high-traffic pressure relief
• Suitable for automation, electronics, electrical, and mechanical industries
• Used in industrial machinery for safety and efficiency
• Can be used for applications requiring high-traffic pressure relief
El silenciador Festo se lubricó por uso y la presión de funcionamiento es de hasta 0-10 bar. Se monta en cualquier posición y utiliza material PE para conector macho roscado.
Can it be used in high-pressure systems?
Temperatura ambiente: -10 a 70 °C.
Tamaño del recipiente 1
Tamaño del recipiente 1
This pressure relief valve is designed to handle pressures up to 10 bar, making it suitable for high-pressure applications.
Will it fit in compact spaces?
Yes, this valve features a compact design and can be easily installed in tight spaces.
Is lubrication necessary for operation?
While lubrication is not compulsory, it is recommended for the smooth functioning of the valve over time.
Can it handle extreme temperatures?
The valve can operate within a temperature range of -20 to 60 °C, ensuring reliable performance in various environments.
What materials are used in the construction of this valve?
The valve features stainless steel, nitrile rubber seal, and various other high-quality materials to ensure durability and performance.
Especificações
Atributo | Valor |
---|---|
Máxima Presión de Funcionamiento | 10bar |
Mínima Presión de Funcionamiento | 0bar |
Material del Cuerpo | Acero Inoxidable |
Serie del fabricante | GRO |
Material de Sellado | Caucho nitrilo |
Mínima Temperatura de Funcionamiento | -20°C |
Máxima Temperatura de Funcionamiento | +60°C |
- Código RS:
- 202-2964
- Referência do fabricante:
- GRO-M5-B
- Fabricante:
- Festo