- Código RS:
- 766-0369
- Referência do fabricante:
- 9310+
- Fabricante:
- 3M
Temporariamente fora de stock. O produto será entregue assim que estiver disponível.
Adicionado
Preço 1 Caixa de 20
31,64 €
Caixa(s) | Por Caixa | Por unidade* |
1 - 6 | 31,64 € | 1,582 € |
7 - 14 | 30,43 € | 1,522 € |
15 - 39 | 29,46 € | 1,473 € |
40 + | 27,75 € | 1,388 € |
*preço indicativo |
- Código RS:
- 766-0369
- Referência do fabricante:
- 9310+
- Fabricante:
- 3M
Legislação e Conformidade
- COO (País de Origem):
- GB
Detalhes do produto
3M™ Aura™ Disposable Respirator, FFP1, Unvalved, 9310+
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.
Features & Benefits
• Fold-flat design for convenience and easy storage
• FFP1 protection rating against solid particles
• White colour for visibility in various work environments
• Lightweight design, easy to wear for extended periods
• FFP1 protection rating against solid particles
• White colour for visibility in various work environments
• Lightweight design, easy to wear for extended periods
Applications
• Suitable for use in environments with solid particles and non-volatile liquid particles
• Ideal for industries with exposure to dust and particles
• Recommended for use when working with hazardous materials
• Ideal for industries with exposure to dust and particles
• Recommended for use when working with hazardous materials
Get FFP1 protection against dusts and mists in a wide variety of industrial applications and other hazardous environments, with 3M™ Aura™ Particulate Respirator 9310+. The 3 panel design allows for greater facial movement, while the sculpted, low profile style of the embossed upper panel creates an effective seal, reduces eyewear fogging and improves eyewear compatibility.
Can this respirator protect against solid particles?
Low resistance filter technology helps you breathe easily, and the innovative chin tab allows you to make simple adjustments. The flat fold design makes it convenient to store when not in use, and the braided, colour coded headbands help you identify the protection level offered: yellow for FFP1 (NPF 4).
Is this respirator suitable for use in industrial applications?
This respirator is designed to work well with 3M Eyewear and Hearing Protection products.
Features and Benefits
• la mascarilla especial desechable FFP1 ofrece una protección fiable y eficaz contra el polvo, los vapores y los vapores orgánicos con niveles nocivos
• la capa de carbón activado proporciona alivio de vapores orgánicos con niveles nocivos (por debajo del TLV)
• el diseño robusto de concha y copa se adapta bien a la mayoría de formas y tamaños de cara y es resistente a colapso
• nivel máximo de uso: Hasta 4 veces el TLV para partículas; por debajo del TLV para vapores orgánicos
• las cintas para la cabeza trenzadas son de color para facilitar la identificación: Amarillo para FFP1
• Diseño cómodo y ligero para la cara
• buen ajuste en una amplia gama de tamaños de cara proporcionada por forma convexa, pinza para la nariz y diseño de correa doble
• la capa de carbón activado proporciona alivio de vapores orgánicos con niveles nocivos (por debajo del TLV)
• el diseño robusto de concha y copa se adapta bien a la mayoría de formas y tamaños de cara y es resistente a colapso
• nivel máximo de uso: Hasta 4 veces el TLV para partículas; por debajo del TLV para vapores orgánicos
• las cintas para la cabeza trenzadas son de color para facilitar la identificación: Amarillo para FFP1
• Diseño cómodo y ligero para la cara
• buen ajuste en una amplia gama de tamaños de cara proporcionada por forma convexa, pinza para la nariz y diseño de correa doble
No, this respirator does not feature adjustable nose clips.
Aplicaciones
Las mascarillas desechables se utilizan cuando puede haber partículas nocivas en la atmósfera, como polvo. Protegen al usuario filtrando el aire antes de que se pueda respirar a través de la nariz y la boca. El equipo de protección se puede utilizar con filtros de diferente clasificación en función de los retos del entorno. Las máscaras faciales desechables son una solución común y eficaz para la protección respiratoria adecuada para una gran variedad de tareas, como:
• Carpintería y construcción
• decoración y bricolaje
• Laboratorio y fabricación
• Carpintería y construcción
• decoración y bricolaje
• Laboratorio y fabricación
How long does a does a disposable respirator last?
These respirators generally will last about 8 hours or when it becomes too difficult to breath.
Is there any difference between a FFP1, FFP2 and FFP3 protection?
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
¿por qué elegir 3M?
3M es un nombre de confianza en equipos de protección personal que proporciona una variedad de soluciones para conformidad de salud y seguridad en una amplia gama de aplicaciones industriales. Su selección de equipos de protección respiratoria abarca desde máscaras faciales desechables hasta respiradores con alimentación de aire completa, para garantizar la seguridad del trabajador en todo tipo de entornos en los que las partículas atmosféricas pueden ser un problema. En lo que respecta al EPI, 3M es una Marca en la que puede confiar.
Estándares
EN149:2001+A1:2009
Especificações
Atributo | Valor |
---|---|
Protección | FFP1 |
Con válvula | No |
Plano moldeado/plegado | Plegado plano |
Serie | Aura+ |
Pinzas de nariz ajustables | No |
Cantidad por paquete | 20 |
Categoría | Uso general |
Color | Blanco |