Lámina de apantallamiento EFA(03)-120X120T0800, Base de polímero combinada con micropartículas, Fijación con ,
- Código RS:
- 181-5901
- Referência do fabricante:
- EFA(03)-120X120T0800
- Fabricante:
- KEMET
Temporariamente fora de stock. O produto será entregue assim que estiver disponível.
Adicionado
Preço unitário
24,81 €
Unidades | Por unidade |
1 + | 24,81 € |
- Código RS:
- 181-5901
- Referência do fabricante:
- EFA(03)-120X120T0800
- Fabricante:
- KEMET
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- JP
Detalhes do produto
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.
Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance
Wide range of frequencies available from MHz band to GHz band
Thin, flexible material used in portable equipment
Virtually no limitation to where it can be used
Less time required for installation
Easily cut into any shape
Halogen-free
Especificações
Atributo | Valor |
---|---|
Material | Base de polímero combinada con micropartículas |
Método de Fijación | Autoadhesiva |
Serie | EFA |
Grosor | 0.3mm |
Longitud | 120mm |
Anchura | 120mm |
Mínima Temperatura de Funcionamiento | -40°C |
Máxima Temperatura de Funcionamiento | +105°C |
Rango de Temperatura de Funcionamiento | -40 → +105 °C |
Frecuencia de apantallamiento máxima | 10GHz |
Frecuencia de apantallamiento mínima | 10000MHZ |
- Código RS:
- 181-5901
- Referência do fabricante:
- EFA(03)-120X120T0800
- Fabricante:
- KEMET