Placa de evaluación Infineon 130W LED Driver PFC/LLC-CC Evaluation Board with ICL5102 - EFICL5102U130WCCTOBO1
- Código RS:
- 179-6979
- Referência do fabricante:
- EFICL5102U130WCCTOBO1
- Fabricante:
- Infineon
Produto Descatalogado
- Código RS:
- 179-6979
- Referência do fabricante:
- EFICL5102U130WCCTOBO1
- Fabricante:
- Infineon
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- DE
Detalhes do produto
The REF-ICL5102-U130W-CC evaluation board is a 130W SMPS LED power supply with constant current output in a voltage range from 76V down to 38V. Features include a wide output current range from 1.75A down to 0.003A, a wide dimming level of 100 percent down to 0.25 percent, fast time-to-light of 350ms, a high power factor more than 90 percent at 50 percent load at 230VAC and an input current THD less than 5 percent at 50 percent load at 230VAC.
Summary of features
Input voltage range: 90–305VAC
Input voltage frequency: 47–63Hz
Regulated main output current: 0.003–1.75A in a output voltage range from 38VDC up to 76VDC
Dimming level from 100% to 0.25%
Summary of benefits
High efficiency
High power factor and low THD
Very stable output current
Numerous monitor and protection features
Cost competitive solution
Input voltage range: 90–305VAC
Input voltage frequency: 47–63Hz
Regulated main output current: 0.003–1.75A in a output voltage range from 38VDC up to 76VDC
Dimming level from 100% to 0.25%
Summary of benefits
High efficiency
High power factor and low THD
Very stable output current
Numerous monitor and protection features
Cost competitive solution
Especificações
Atributo | Valor |
---|---|
Tecnología de LED | Controlador LED |
Clasificación del kit | Placa de evaluación |
Para Usar Con | PFC/LLC-CC |
Dispositivo mostrado | ICL5102, IPD60R400CE |
Nombre del kit | 130W LED Driver PFC/LLC-CC Evaluation Board with ICL5102 |