- Código RS:
- 184-0476
- Referência do fabricante:
- 410-218
- Fabricante:
- Digilent
5 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário
13,91 €
Unidades | Por unidade |
1 - 4 | 13,91 € |
5 - 9 | 13,35 € |
10 - 24 | 12,42 € |
25 + | 12,11 € |
- Código RS:
- 184-0476
- Referência do fabricante:
- 410-218
- Fabricante:
- Digilent
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
The Pmod RTCC is a real-time clock/calendar powered by the Microchip® MCP79410. Through the I2C interface, users may configure up to two alarms that can be triggered at a wide variety of possible times. The Pmod RTCC is also featured in a fantastic product bundle, the Zybo Pmod Pack! This bundle was designed to expand project possibilities by utilizing a variety of peripheral modules perfectly suited for the Zybo Zynq-7000 FPGA.
Real-time clock/calendar with lithium coin cell back-up
Multi-function pin output that can generate a square wave
Two available alarms
128 bytes EEPROM
64 bytes SRAM
Small PCB size for flexible designs 1.3 ´ 0.8 (3.3 cm ´ 2.0 cm)
2´4-pin connector with I2C interface
Follows Digilent Pmod Interface Specification
Library and example code available in resource center
Multi-function pin output that can generate a square wave
Two available alarms
128 bytes EEPROM
64 bytes SRAM
Small PCB size for flexible designs 1.3 ´ 0.8 (3.3 cm ´ 2.0 cm)
2´4-pin connector with I2C interface
Follows Digilent Pmod Interface Specification
Library and example code available in resource center
Especificações
Atributo | Valor |
---|---|
Clasificación del kit | Kit de desarrollo |
Para Usar Con | EEPROM, SRAM |
Nombre del kit | Pmod RTCC: Real-time Clock / Calendar |