Kit de desarrollo, Amplifier para usar con Home Theater Systems, Mini and Micro Audio Components, Various Audio

Indisponível
A RS já não fará a reposição deste artigo.
Código RS:
184-0885
Referência do fabricante:
MIKROE-3010
Fabricante:
MikroElektronika
Seleciona um o mais atributos para encontrar produtos semelhantes.
Selecionar tudo

Marca

MikroElektronika

Función analógica

Amplificador de audio

Dispositivo mostrado

TPA3128

Nombre del kit

2x30W Amp Click Board

Supports Multiple Output Configurations
2 x 30 W Into a 8-Ω BTL Load at 24 V (TPA3128D2)
2 x 15 W Into a 8-Ω BTL Load at 15 V (TPA3129D2)
Wide Voltage Range: 4.5 V to 26 V
Efficient Class-D Operation
Very Low Idle Current: <23 mA for recommended LC filter configurations
Greater than 90% Power Efficiency Combined With Low Idle Loss Greatly Eliminates Need for Heat Sink
Adaptive Modulation Schemes based on Output Power
Smart Amplifier Drivers to Reduce the Requirement for RC Snubbers Multiple Switching Frequencies
AM Avoidance
Master and Slave Synchronization
300-KHz to 1.2-MHz Switching Frequency
Feedback Power-Stage Architecture With High PSRR Reduces PSU Requirements
Programmable Power Limit
Parallel BTL Mode and Mono-Channel Mode Support
Supports Both Single and Dual Power Supply Modes
Integrated Self-Protection Circuits Including Overvoltage, Undervoltage, Overtemperature, DC-Detect, and Short Circuit With Error Reporting
Thermally Enhanced Packages
DAP (32-Pin HTSSOP Pad Down for TPA3128D2 and TPA3129D2)