- Código RS:
- 875-0330
- Referência do fabricante:
- BP1532204
- Fabricante:
- TE Connectivity
Produto Descatalogado
- Código RS:
- 875-0330
- Referência do fabricante:
- BP1532204
- Fabricante:
- TE Connectivity
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- US
Detalhes do produto
TE Connectivity - Interruptor de la serie MPG
TE Connectivity MPG series of miniature Push Button switches are available in a choice of SPDT or DPDT contact configurations with momentary switching function and solder terminals.
MPG switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPG miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock numbers 134-2462 and 7830053 respectively.
MPG switches are designed to be panel mounted. They have a contact resistance less than 10mΩ and an insulation resistance greater than 1000MΩ. They are epoxy sealed with a flux proof construction.
Accessories for the MPG miniature Push Button switches include a brass chromium-plated bezel and a 15mm diameter black actuator button, see stock numbers 134-2462 and 7830053 respectively.
Conmutación de acción momentánea o alterna
Valores máximos del interruptor de 6 A a 125 V ac, 3 A a 250 V ac
Contactos de cobre chapado con película de oro sobre plata
Casquillo M6
Terminales de soldadura
Resistencia de los contactos <10 mΩ máximo
Rigidez dieléctrica de 1.500 V ac durante 1 minuto
Resistencia de aislamiento mínima de 1.000 MΩ
Vida útil mecánica >50.000 operaciones
Gama de temperaturas de funcionamiento: -20 a +80 °C
Valores máximos del interruptor de 6 A a 125 V ac, 3 A a 250 V ac
Contactos de cobre chapado con película de oro sobre plata
Casquillo M6
Terminales de soldadura
Resistencia de los contactos <10 mΩ máximo
Rigidez dieléctrica de 1.500 V ac durante 1 minuto
Resistencia de aislamiento mínima de 1.000 MΩ
Vida útil mecánica >50.000 operaciones
Gama de temperaturas de funcionamiento: -20 a +80 °C
Nota
Actuator button is not supplied with the switch and must be ordered separately. For a suitable 15mm black button see stock number 7830053
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Momentary switches have the momentary state displayed in brackets, e.g. on - (on).
Especificações
Atributo | Valor |
---|---|
Tipo de Accesorio | Junta de funda |
Para Usar Con | Interruptores serie MPG |