Fuente de alimentación conmutada TDK-Lambda serie CUS100ME, 12V dc, 8.33A, 100W, 1 salida, para uso médico, Montaje en
- Código RS:
- 183-9439
- Referência do fabricante:
- CUS100ME-12/U
- Fabricante:
- TDK-Lambda
Temporariamente fora de stock. Disponível a 15/04/2025, com entrega em 4 dia(s) útil(eis).
Adicionado
Preço unitário
66,80 €
Unidades | Por unidade |
1 - 4 | 66,80 € |
5 - 9 | 64,79 € |
10 - 24 | 62,79 € |
25 - 49 | 60,79 € |
50 + | 58,78 € |
- Código RS:
- 183-9439
- Referência do fabricante:
- CUS100ME-12/U
- Fabricante:
- TDK-Lambda
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
CUS100ME is a single output 2 x 4 AC/DC supply available in four mechanical formats: Open pcb, pcb with baseplate, U channel and U channel with cover.The power supply is rated at 100W maximum output power.With baseplate and U channel conduction cooling assistance this rating can be achieved at up to 70°C ambient temperature and with forced air cooling of 1m/s operation up to 85°C ambient temperature is possible. CUS100ME is suitable for both Class I and Class II installations, is available with 12V to 48V outputs and is ideal for medical and general applications that require silent operation with no fan noise.Efficiency is up to 94%, and off load power consumption is less than 0.5W.
100W Convection Rating
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Especificações
Atributo | Valor |
---|---|
Tensión de salida | 12V dc |
Corriente de Salida | 8.33A |
Potencia nominal | 100W |
Número de salidas | 1 |
Tensión de entrada | 85 → 264V ac |
Tipo de montaje | Montaje en panel |
Tipo de paquete | Soporte en U |
Longitud: | 116mm |
Ancho | 64mm |
Aprobación médica | Sí |
Profundidad | 38.5mm |
Efficiency | 94% |
Serie | CUS100ME |
Temperatura mínima | -20°C |
Temperatura máxima | +85°C |
Peso | 240g |