Inductores de modo común KEMET, 190mΩ, 22 x 17 x 15.5mm, 1.7 A Montaje en orificio pasante, -25 °C → +130 °C.
- Código RS:
- 186-0766
- Referência do fabricante:
- SSHB10H-17023
- Fabricante:
- KEMET
Produto Descatalogado
- Código RS:
- 186-0766
- Referência do fabricante:
- SSHB10H-17023
- Fabricante:
- KEMET
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10H ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
Large inductance due to non-divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Compact size and low height
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Especificações
Atributo | Valor |
---|---|
Inductancia | 2.3 mH |
Serie | SSHB-10H |
Frecuencia de test | 10 kHz |
Resistencia DC | 190mΩ |
Corriente máxima | 1.7 A |
Dimensiones | 22 x 17 x 15.5mm |
Rango de Temperatura de Funcionamiento | -25 °C → +130 °C. |
Tipo de Montaje | Montaje en orificio pasante |
Tensión Nominal | 250V |
Estilo de Terminación | Almohadilla de Soldadura |
Longitud | 22mm |
Máxima Temperatura de Funcionamiento | +130°C |
Mínima Temperatura de Funcionamiento | -25°C |
Profundidad | 17mm |
Altura | 15.5mm |
- Código RS:
- 186-0766
- Referência do fabricante:
- SSHB10H-17023
- Fabricante:
- KEMET