- Código RS:
- 187-3622
- Referência do fabricante:
- SEDC500R/480G
- Fabricante:
- Kingston
Produto Descatalogado
Produto Alternativo
Este produto atualmente não está disponível. Sugerimos a seguinte alternativa.
- Código RS:
- 187-3622
- Referência do fabricante:
- SEDC500R/480G
- Fabricante:
- Kingston
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
Kingstons Data Center 500 series (DC500R/DC500M) are high performance 6Gbps SATA SSD using the latest 3D TLC NAND designed for read-centric and mixed-use server workloads. They implement strict QoS requirements to ensure consistent random I/O performance as well as predictable latencies over a wide range of read and write workloads. On-board Power Loss Protection (PLP) with power capacitors ensures that data-in-flight is written to the NAND to reduce the likelihood of data corruption.
Predictable random I/O performance and latencies over a wide range of workloads
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
Read-centric design for performance in high read intensive workloads (DC500R)
Mixed-use design for balanced performance in high read/write intensive workloads (DC500M)
I/O Consistency and Low Latency
On-board (PLP) power loss
Especificações
Atributo | Valor |
---|---|
Modelo | DC500 |
Tipo de disco duro | SSD |
Interno/externo | Interno |
Factor de forma | 2.5 in |
Interfaz | SATA III |
Capacidad | 480 GB |
Tipo de NAND | TLC |
Nivel de cifrado | AES-256 |
Rango de Temperatura | 0 → +70°C |
Dimensiones | 100 x 69.9 x 7mm |
Longitud: | 100mm |
Ancho | 69.9mm |
Altura | 7mm |