Conector de válvula DIN 43650 A Brad from Molex 121023, 3P, 250 V ac, 300 V dc, 16A, prensaestopas PG9, IP65, IP67
- Código RS:
- 180-5673
- Referência do fabricante:
- 1210230341
- Fabricante:
- Brad from Molex
25 Disponível para entrega em 2 dia(s) útil(eis).
Preço unitário (Fornecido em múltiplos de 5)
2,134 €
Unidades | Por unidade | Por Pack* |
---|---|---|
5 + | 2,134 € | 10,67 € |
*preço indicativo
- Código RS:
- 180-5673
- Referência do fabricante:
- 1210230341
- Fabricante:
- Brad from Molex
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
Molex Electronics Solenoid Connector
The Molex Electronics 3P DIN 43650 connector has an electric rating of 250VAC/300VDC and 16A supply voltage. It has form A, PG9 internal threads, 3-pole plus ground terminal with black a nitrile gasket and screw. It has improved strain relief. This connector is bulk pack mounted.
Features and Benefits
20% greater cable retention force over internal-nut designs for increased reliability
Built-in circuit protection and red LED indicators to meet a wide range of customer design requirements
Cost saving achieved through inventory reduction
Operating temperature ranges between -40°C and 90°C
provides greater and consistent torque for a more uniform seal between the connector and cable
Simplifies manufacturing processes
Built-in circuit protection and red LED indicators to meet a wide range of customer design requirements
Cost saving achieved through inventory reduction
Operating temperature ranges between -40°C and 90°C
provides greater and consistent torque for a more uniform seal between the connector and cable
Simplifies manufacturing processes
Applications
Commercial vehicles
Facilitating power and signal transmission in magnetic valves
Factory automation
Machine building and tooling or equipment manufacture
Temperature sensors and pressure transducers
Used in hydraulic, pneumatic and electromagnetic devices
Facilitating power and signal transmission in magnetic valves
Factory automation
Machine building and tooling or equipment manufacture
Temperature sensors and pressure transducers
Used in hydraulic, pneumatic and electromagnetic devices
Certifications
IP65 rating
IP67 rating
IP67 rating
Especificações
Atributo | Valor |
---|---|
Formato del Polo | 3P |
Tipo DIN 43650 | DIN 43650 A |
Tensión Nominal | 250 V ac, 300 V dc |
Tamaño del Prensaestopas | PG9 |
Valor Nominal de Corriente | 16A |
Serie | 121023 |
Índice de Protección IP | IP65, IP67 |