- Código RS:
- 269-8722
- Fabricante:
- RS PRO
30 Disponível para entrega em 24/48 horas
390 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário (Fornecido em múltiplos de 5)
5,61 €
Unidades | Por unidade | Por Pack* |
5 - 45 | 5,61 € | 28,05 € |
50 - 245 | 5,328 € | 26,64 € |
250 + | 5,05 € | 25,25 € |
*preço indicativo |
- Código RS:
- 269-8722
- Fabricante:
- RS PRO
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
RS PRO Mains Connector BS 1363, 13 A, Cable Mount, 250 V AC
This RS PRO British Standard (BS) mains connector attaches to your cable for a dependable connection to a socket. As it has a three-year warranty, you can be sure the unit is of a high quality and is built to last.
The connector's cable clamp attaches easily without the need for screws to save you time during installation. The thermoplastic body construction resists denting and impact trauma for a durable performance that keeps the item solid when in heavy use. It's ASTA (Association of Short-circuit Testing Authorities) approved to certify it conforms to international standards and is safe to use.
The connector's cable clamp attaches easily without the need for screws to save you time during installation. The thermoplastic body construction resists denting and impact trauma for a durable performance that keeps the item solid when in heavy use. It's ASTA (Association of Short-circuit Testing Authorities) approved to certify it conforms to international standards and is safe to use.
Features and Benefits
• Thermoplastic body material
• White colour
• Current rating of 13 A
• Male gender
• Type G
• British BS1363 connector type and mains plug type
• Cable mounting type
• UK plug type
• Pole format of 2P+E
• Voltage rating of 250 V AC
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
• White colour
• Current rating of 13 A
• Male gender
• Type G
• British BS1363 connector type and mains plug type
• Cable mounting type
• UK plug type
• Pole format of 2P+E
• Voltage rating of 250 V AC
• Complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
Especificações
Atributo | Valor |
---|---|
Conector Macho/Conector Hembra | Conector Macho |
País | Reino Unido |
Valor Nominal de Corriente | 13A |
Tipo de Montaje | Montaje de Cable |
Número de conectores hembra USB | 0 |
Tensión Nominal | 250 Vac |
Tipo de enchufe de red | Tipo G - británico BS1363 |
Formato del Polo | 2P+E |
Color | Blanco |
Género | Macho |
Material del Cuerpo | Termoplástico |