Caja RS PRO de Poliéster Reforzado con Fibra de Vidrio Negro, 75 x 230 x 75mm, IP66, Apantallada, ATEX, IECEx
- Código RS:
- 213-1648
- Fabricante:
- RS PRO
Preço unitário**
96,11 €
5 Disponível para entrega em 4 dia(s) útil(eis).*
* As datas de entrega podem variar em função da quantidade escolhida e do endereço de entrega.
Entrega GRATUITA para encomendas superiores a 80,00 €
Unidades | Por unidade |
---|---|
1 + | 96,11 € |
**preço indicativo
- Código RS:
- 213-1648
- Fabricante:
- RS PRO
- COO (País de Origem):
- DE
RS PRO General Purpose Enclosure, IP66
Introducing the range of RS PRO die cast aluminium General Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components. These lightweight yet durable enclosures are made from die cast aluminium, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
- These lightweight yet durable RS PRO EMC shielded enclosures offer an ideal protective solution for expensive and delicate electrical parts and components
- Made from high-quality die-cast aluminium with shock-absorbent and scratch-resistant properties, the enclosures provide protection from dust, moisture and any other debris that could potentially damage expensive and delicate equipment
- The smooth finish allows for easy cleaning and keeping the surface dust and debris free
- Each enclosure is quick and easy to install, saving time and valuable resource for more important tasks
- This range of RS PRO enclosure features an IP66 and IK09 rating, providing optimum protection for internal components and is also ATEX approved
- They are available in a range of different sizes to suit different specifications and come in a modern light grey colour, ideal for environments where neutral colours are preferred
- Supplied with lid and base, polyurethane seal, captive +/- stainless steel screws and 4 copper plated earthing screws
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
- Cable/Wire Management
- IT/Servers
- Solar Power Batteries
- Oil and Gas Production
- Food and Beverage Industry
- Telecommunication Industry
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Atributo | Valor |
---|---|
Material del Cuerpo | Poliéster Reforzado con Fibra de Vidrio |
Longitud Externa | 75 mm |
Altura Externa | 75 mm |
Anchura Externa | 230 mm |
Dimensiones Externas | 75 x 230 x 75mm |
Índice de Protección IP | IP66 |
Color | Negro |
Color de tapa | Negro |
Con Reborde | No |
Apantallado | Sí |
Certificación para atmósferas explosivas ATEX | ATEX, IECEx |
Calificación IK | IK08 |
Puerta transparente | No |
Código RAL | RAL 9011 |
Material de juntas | Silicona |