- Código RS:
- 203-8990
- Referência do fabricante:
- VACF-B-C1-3W
- Fabricante:
- Festo
Temporariamente fora de stock. Disponível a 17/05/2024, com entrega em 2 dia(s) útil(eis).
Adicionado
Preço unitário
12,60 €
Unidades | Por unidade |
1 + | 12,60 € |
- Código RS:
- 203-8990
- Referência do fabricante:
- VACF-B-C1-3W
- Fabricante:
- Festo
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
Festo VACF Series Replacement Solenoid Coilsolenoid Valve Coil, 230/240 V AC Supply - VACF-B-C1-3W
This replacement solenoid coil by Festo, with a supply voltage of 230/240 V AC, offers a reliable solution for industrial automation needs. Designed to meet the highest standards, it ensures seamless operation and efficiency in various applications.
Features & Benefits
• Suitable for any assembly position
• Operates at a duty cycle of 100%
• Insulation class H for enhanced safety
• Surge strength of 4 kV for protection against electrical surges
• Corrosion resistance classification CRC 2 for durability in demanding environments
• Operates at a duty cycle of 100%
• Insulation class H for enhanced safety
• Surge strength of 4 kV for protection against electrical surges
• Corrosion resistance classification CRC 2 for durability in demanding environments
Applications
• Ideal for use in industrial automation systems
• Suitable for applications requiring a high-duty cycle and precise control
• Suitable for applications requiring a high-duty cycle and precise control
El cartucho de filtro Festo de la serie MS tiene un tamaño de filtración de 12 y 40 μm de grado.
Can it withstand voltage fluctuations?
Peso del producto 295 g
Yes, it can handle voltage fluctuations of up to +/- 10%.
Will it operate in extreme temperatures?
The solenoid coil is designed to function in temperatures ranging from -20°C to 50°C.
Is the coil easy to install?
Yes, the coil features a mounting type with a knurled nut for easy installation.
Especificações
Atributo | Valor |
---|---|
Tensión de alimentación | 230 / 240 V ac |
Serie | VACF |
- Código RS:
- 203-8990
- Referência do fabricante:
- VACF-B-C1-3W
- Fabricante:
- Festo