- Código RS:
- 181-2054
- Fabricante:
- RS PRO
Temporariamente fora de stock. Disponível a 07/06/2024, com entrega em 4 dia(s) útil(eis).
Adicionado
Preço unitário
244,76 €
Unidades | Por unidade |
1 + | 244,76 € |
- Código RS:
- 181-2054
- Fabricante:
- RS PRO
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- GB
Detalhes do produto
RS Pro silicone heater mat operates at a supply voltage of 120V ac, with a power rating of 720W and a maximum temperature rating of +180°C. This rectangular shaped silicone heater mat measures 12 x 14. It is designed for areas where standard heating methods are difficult to apply. This mat is self-adhesive and has an etched foil element embedded into layers of silicone coated glass cloth.
Acrylic backing adhesive from Nitto, no loss in performance
Flexible silicone with etched foil heating element
Fits to irregular shaped objects
Operating temperature +180°C (Maximum)
All units supplied with instruction leaflet
Not suitable for stand-alone operation
Flexible silicone with etched foil heating element
Fits to irregular shaped objects
Operating temperature +180°C (Maximum)
All units supplied with instruction leaflet
Not suitable for stand-alone operation
Especificações
Atributo | Valor |
---|---|
Forma de la Estera | Rectángulo |
Potencia Nominal | 720 W |
Tamaño de la Estera Rectangular | 305 x 356mm |
Temperatura de Pico | +180°C |
Tensión de Alimentación | 120 V ac |
Dimensiones | 12 x 14 pulg |