- Código RS:
- 177-8821
- Referência do fabricante:
- DP2DVID2
- Fabricante:
- StarTech.com
1 Disponível para entrega em 24/48 horas
8 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário
120,13 €
Unidades | Por unidade |
1 + | 120,13 € |
- Código RS:
- 177-8821
- Referência do fabricante:
- DP2DVID2
- Fabricante:
- StarTech.com
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
DP2DVID2 DisplayPort to DVI Adapter
The DP2DVID2 DisplayPort® to DVI (Dual-Link) Adapter actively converts the output signal from a DisplayPort video source for use with a DVI-D display (monitor, etc.) or projector, helping to eliminate the equipment costs of upgrading a DVI display to a newer model for the sake of compatibility.
The adapter supports high resolution video (up to 2560x1600 at 60Hz), maintaining the outstanding graphical performance from a DisplayPort-equipped desktop video card, laptop or MacBook®.
DP2DVID2 performs an active DisplayPort-DVI conversion that is suitable for video sources that output either multimode (DP++) or single-mode DisplayPort signals. This ensures the adapter can be used even with graphics cards that aren't capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Back by StarTech.com 2-year warranty, with free lifetime technical support.
The adapter supports high resolution video (up to 2560x1600 at 60Hz), maintaining the outstanding graphical performance from a DisplayPort-equipped desktop video card, laptop or MacBook®.
DP2DVID2 performs an active DisplayPort-DVI conversion that is suitable for video sources that output either multimode (DP++) or single-mode DisplayPort signals. This ensures the adapter can be used even with graphics cards that aren't capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.
Back by StarTech.com 2-year warranty, with free lifetime technical support.
Features & Benefits
Supports resolutions up to 2560x1600 (up to 60Hz) with DVI Dual Link Displays, 1920x1080 (up to 120Hz) with Single-Link DVI displays
Powered by a USB port
Supported on any DVI-D display including televisions and Apple Cinema Display HD
Supports multimode (DP++) and single-mode DisplayPort
Eliminates cost by making your DisplayPort video output compatible with an older, DVI-D (dual link) display
Suitable for DisplayPort video cards not capable of outputting DVI signals (i.e. single mode DisplayPort)
Powered by a USB port
Supported on any DVI-D display including televisions and Apple Cinema Display HD
Supports multimode (DP++) and single-mode DisplayPort
Eliminates cost by making your DisplayPort video output compatible with an older, DVI-D (dual link) display
Suitable for DisplayPort video cards not capable of outputting DVI signals (i.e. single mode DisplayPort)
Applications
Perfect for larger format screens that use high DVI resolutions with Dual-Link connectivity
Keep your existing DVI monitor to be used with your new DisplayPort device
Ideal for using your DVI monitor as a secondary display
Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
Keep your existing DVI monitor to be used with your new DisplayPort device
Ideal for using your DVI monitor as a secondary display
Ideal for digital entertainment centres, home offices, business conference rooms and trade show displays
Whats in the package?
DisplayPort to DVI Adapter
FAQs
Does this device also convert in the opposite direction?
Unfortunately no, this device has an intended source and an intended destination. Refer to the title of the webpage for this order.
Especificações
Atributo | Valor |
---|---|
Entrada de vídeo | DisplayPort |
Salida de vídeo | DVI |
Número de salidas de vídeo | 1 |
Resolución Máxima | 2560 x 1600 |
Longitud del Cable | 370mm |