- Código RS:
- 512-0783
- Referência do fabricante:
- 0635 1535
- Fabricante:
- Testo
- Código RS:
- 512-0783
- Referência do fabricante:
- 0635 1535
- Fabricante:
- Testo
Documentação Técnica
Legislação e Conformidade
Estado RoHS: Não aplicável
- COO (País de Origem):
- DE
Detalhes do produto
Testo Multifunction Probe
The Testo multifunction probe is used with for 435 Series to determine the flow velocity and volume flow in ventilation ducts or at ventilation outlets. It is particularly suitable for low and medium flow velocities up to 20m/s. This probe can also measure temperature and humidity simultaneously. The hotwire probe is equipped with a telescope, which can be extended to a maximum length of 745mm.
Features and Benefits
Measurement of flow, temperature and humidity
Temperature measuring ranges between -20⁰C and 70⁰C
Humidity – Capacitive measuring ranges between 0 and 100%RH
Velocity -Hotwire measuring ranges between 0 and 20m/s
Cable length is 0.8m
Length of the telescope is 745mm
Probe head diameter is 12mm
Temperature measuring ranges between -20⁰C and 70⁰C
Humidity – Capacitive measuring ranges between 0 and 100%RH
Velocity -Hotwire measuring ranges between 0 and 20m/s
Cable length is 0.8m
Length of the telescope is 745mm
Probe head diameter is 12mm
Applications
Rooms
Workplace
Workplace
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Especificações
Atributo | Valor |
---|---|
Tipo de Accesorio | Sonda polivalente |
Para usar con | Serie 435 |