- Código RS:
- 189-3072
- Referência do fabricante:
- RANDS1PNR37
- Fabricante:
- LEMAITRE SECURITE
Produto Descatalogado
- Código RS:
- 189-3072
- Referência do fabricante:
- RANDS1PNR37
- Fabricante:
- LEMAITRE SECURITE
Documentação Técnica
Legislação e Conformidade
Estado RoHS: Não aplicável
Detalhes do produto
Innovation 2019 - The SP-Light collection is an invitation to femininity and comfort with the new Randa S1P. Randa pays homage to the modern woman, it is designed to push back the urban boundaries, to adapt to a way of life always in movement. For the active woman, Lemaitre has chosen a nitrile / EVA rubber outsole for a soft reception and dynamic cushioning. The pattern of the SP-Light sole combines flexibility and stability, which is compatible with a footwear that is both lightweight and reliable.
Nitrile rubber outsole and EVA multilayer developped specifically for Lemaitre with a sportwear structure :
Flexibility and lightness
Comfort and heel cushioning
Very good slip resistance
Excellent abrasion resistance of the rubber outsole
Flexibility and lightness
Comfort and heel cushioning
Very good slip resistance
Excellent abrasion resistance of the rubber outsole
Especificações
Atributo | Valor |
---|---|
Serie | RANDA |
Género | Mujer |
Talla de zapato EUR | 37 |
Color | Negro |
Tipo de puntera de seguridad | Compuesto |
Puntera de seguridad | Sí |
Antiestático | Sí |
Tipo de cierre | Cordones |
Resistente a | Perforación, Golpes, Resbalones |
Resistente a penetración | Sí |
Resistente al agua | No |
Características de seguridad adicionales | CI, HI, HRO |
Calificación de seguridad EN ISO 20345 | S1P |
Tipo de suela media | Tejido de alta tenacidad |
Resistencia nominal a deslizamiento | SRC |
Antideslizamiento | Sí |
Material superior | Textil iridiscente |