- Código RS:
- 181-1275
- Referência do fabricante:
- UR5641RP250G
- Fabricante:
- Electrolube
Produto Descatalogado
- Código RS:
- 181-1275
- Referência do fabricante:
- UR5641RP250G
- Fabricante:
- Electrolube
Legislação e Conformidade
- COO (País de Origem):
- GB
Detalhes do produto
Resin systems are designed to protect and insulate printed circuit boards (PCBs) and electronic components from the threats of harsh and challenging environments, including, moisture, vibration, thermal or physical shock and general contamination. By encapsulating the entire device, resins can form a complete barrier against such environments offering superior performance under extreme conditions.
Potting / encapsulating
Sealing and protection
Cable jointing
Coloured and optically clear
Bespoke and ex-stock
Sealing and protection
Cable jointing
Coloured and optically clear
Bespoke and ex-stock
UR5641 is an optically clear flexible polyurethane resin, with the added bonus of having excellent flame retardant properties. Due to its exceptional properties it makes it suitable for the protection of LED luminaires which are located in hazardous environments. The resin system is based on halogen free aliphatic chemistry ensuring that cured UR5641 is resistant to the yellowing effects of UV light, making it useful in exterior as well as interior applications.
Water white transparency
Flame retardant
Resistant to UV yellowing
Excellent for the protection of LED's in hazardous environments
Halogen free
Flame retardant
Resistant to UV yellowing
Excellent for the protection of LED's in hazardous environments
Halogen free
Especificações
Atributo | Valor |
---|---|
Color | Transparente |
Tipo de Paquete | Paquete |
Tamaño del Paquete | 250 ml |
Temperatura Mínima de Operación | -40°C |
Temperatura Máxima de Operación | +120°C |
Tiempo de Cura | 24h |
Composición química | Resina de poliuretano |
Rango de Temperatura de Operación | -40 → +120 °C |
Forma física | Líquido |
Descripción de Viscosidad | Bajo |
Medición de Viscosidad | 250 (Part A) mPa/s, 4500 (Part B) mPa/s |