Pasador de retención Acero inoxidable Acero Inoxidable
- Código RS:
- 188-921
- Fabricante:
- RS PRO
Subtotal (1 embalagem de 2 unidades)*
97,02 €
Entrega GRÁTIS para pedidos superiores a 80,00 €
Em stock
- 2 unidade(s) pronta(s) para enviar a partir de outro centro de distribuição
Precisa de mais unidades? Insira a quantidade desejada e clique em "Verificar datas de entrega".
Embalagens | Por Embalagem | Por unidade* |
|---|---|---|
| 1 + | 97,02 € | 48,51 € |
*preço indicativo
- Código RS:
- 188-921
- Fabricante:
- RS PRO
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
| Marca | RS PRO | |
| Tipo de Pin | Pasador de retención | |
| Material | Acero Inoxidable | |
| Acabado | Acero inoxidable | |
| Longitud Máxima | 54mm | |
| Selecionar tudo | ||
|---|---|---|
Marca RS PRO | ||
Tipo de Pin Pasador de retención | ||
Material Acero Inoxidable | ||
Acabado Acero inoxidable | ||
Longitud Máxima 54mm | ||
- COO (País de Origem):
- CN
RS PRO Dentent Pin 16 x 40mm
A detent pin offering a quick and safe method of adjustment and securement of temporary fittings on equipment. Designed with a T-handle requiring ring and push button actuation for release.
The release mechanism consists of a Stainless Steel shaft with two spring loaded Stainless Steel ball bearings preventing the pin from movement from unintentional knocks and vibration.
Through pulling pin and pushing the button the ball bearings are retracted allowing the easy removal of the detent pin. Ideal for detachable accessories and suitable for use in a wide range of environments and applications including industrial machinery and automotive assembly.
Features and Benefits
Detent pin
Pin and push button release
Stainless Steel shaft
Spring loaded Stainless Steel ball bearings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Links relacionados
- Pasador de retención Acero inoxidable Acero Inoxidable
- Pasador de retención Acero Inoxidable Stainless Steel 304
- Kit de pinza de retención, llave y contacto Acero Inoxidable Stainless Steel 304
- Cable de datos apantallado RS-485 Belden 9842 de 4 conductores, 2 pares, 0,2 mm², 24 AWG, long. 152m, Ø ext. 8.64mm,
- Relé de seguridad Pilz PNOZ X PNOZ X2.8P de 1, 2 canales, para Parada de Emergencia, 24 → 240V ac/dc, cat. seg.
- Perfil de Aluminio Plateado, perfil de 45 x 45 mm x 1000mm de longitud
- IEC EN 60947-5-1 178138
- Interruptor de balancín, VDBBHYPC-XZXXX-1XPTO1, Contacto DPDT, On-(On), 15 A, Iluminado, Negro, IP66, IP68