Guantes de trabajo de Poliamida Gris Ansell serie HyFlex 11-425, talla 10, L, con recubrimiento de Polímero de agua,
- Código RS:
- 179-3097
- Referência do fabricante:
- 11425100
- Fabricante:
- Ansell
8 Disponível para entrega em 24/48 horas
Adicionado
Preço 1 Par
15,07 €
Par(es) | Por Par |
1 + | 15,07 € |
- Código RS:
- 179-3097
- Referência do fabricante:
- 11425100
- Fabricante:
- Ansell
Documentação Técnica
Legislação e Conformidade
Estado RoHS: Não aplicável
- COO (País de Origem):
- PT
Detalhes do produto
Whatever industry, the HyFlex indicator system helps the wearer to select the right protection for the job
Water-based process is environmentally friendly, and has an innovative coating
Silicone-free and DMF-free
Excellent abrasion resistance
11-425 is a seamless knitted glove, made with INTERCEPT technology
Also available in vend pack
The smart combination of abrasion and cut resistance. Provides not only the protection needed in dry and slightly oily environments, but also educates workers to understand risk levels.
Silicone-free and DMF-free
Excellent abrasion resistance
11-425 is a seamless knitted glove, made with INTERCEPT technology
Also available in vend pack
The smart combination of abrasion and cut resistance. Provides not only the protection needed in dry and slightly oily environments, but also educates workers to understand risk levels.
Especificações
Atributo | Valor |
---|---|
Talla de guante | 10, L |
Aplicación principal del guante | Uso general |
Material de guante | Poliamida |
Color principal del guante | Gris |
Recubrimiento del guante | Polímero de agua |
Número de guantes | 1Par |
EN388 Abrasión | 4 |
EN388 Cuchilla | X |
EN388 Desgarro | 4 |
EN388 Pinchazo | 3 |
Peligros mecánicos EN388 | 4 X 4 3 C |
EN374 Sustancias químicas | No |
EN407 Térmica | No |
EN511 Frío | No |
Rango | HyFlex 11-425 |
Prueba de corte - Corte EN388 | X |
Corte EN388 - Prueba TDM-100 | C |
En conformidad con EN 61340-5-1 | No |