- Código RS:
- 181-3257
- Fabricante:
- RS PRO
Produto Descatalogado
- Código RS:
- 181-3257
- Fabricante:
- RS PRO
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
RS Pro switch mode power supply supports a wide input voltage range of up to 70%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 1200mA output current.
Universal Full Input 90 - 264VAC
4 Watt Power
Short Circuit Protect (SCP) and Over Voltage protection (OVP)
Built-in Fusible Resistor
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 50mW Typ.
4 Watt Power
Short Circuit Protect (SCP) and Over Voltage protection (OVP)
Built-in Fusible Resistor
3.75kVAC Isolation
Operating Temperature Range from -25°C to +85°C
No Load Power Consumption 50mW Typ.