Filtro IEC Schaffner con conector C14, 250 V ac, 6A, 400Hz, con interrruptor de 2 Polos, 48 x 74.3 x 22.4mm
- Código RS:
- 180-7652
- Referência do fabricante:
- FN9255-6-06
- Fabricante:
- Schaffner
Produto Descatalogado
- Código RS:
- 180-7652
- Referência do fabricante:
- FN9255-6-06
- Fabricante:
- Schaffner
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- TH
Detalhes do produto
The FN9255 IEC inlet filter incorporates a dual stage filter into an IEC inlet that offers excellent filter attenuation in a compact housing. Using an IEC inlet, at the point of entry offers an optimized position and practical solution for integrating an EMC filter into any system. A wide selection of current ratings, output connections and mounting possibilities are available.
Exceptional attenuation performance from 150kHz to 300MHz due to dual-stage design
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
High saturation resistance and excellent thermal behavior
Rear and Front flange or snap-in mounting options
Typical applications
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Computing & accessories
LCD and OLED Displays
Test and measurement equipment
Household and similar products
Portable electrical and electronic equipment
Small to medium-sized machines
Single-phase power supplies, switch-mode power supplies (SMPS)
Especificações
Atributo | Valor |
---|---|
Género | Macho |
Tipo de Interruptor | 2 Polos |
Método de Terminación | Faston |
Valor Nominal de Corriente | 6A |
Tensión Nominal | 250 V ac |
Tipo de Montaje | Montaje frontal |
Frecuencia de Funcionamiento | 400Hz |
Tipo de Conector IEC | C14 |
Anchura | 48mm |
Rango de Temperatura de Funcionamiento | -25 → +85 °C |
Profundidad | 74.3mm |
Altura | 22.4mm |
Dimensiones | 48 x 74.3 x 22.4mm |