- Código RS:
- 182-8687
- Referência do fabricante:
- WDBFKF0010BBK-WESE
- Fabricante:
- Western Digital
Produto Descatalogado
Produto Alternativo
Este produto atualmente não está disponível. Sugerimos a seguinte alternativa.
- Código RS:
- 182-8687
- Referência do fabricante:
- WDBFKF0010BBK-WESE
- Fabricante:
- Western Digital
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
Western Digital External Hard Drive
The Western Digital external hard drive is trusted, portable storage that perfectly complements your on the go lifestyle. This drive is compatible with USB-C™, USB-A devices and My passport technology. This is designed to fit in the palm of your hand, there's plenty of space to store a massive amount of photos, videos, music, and documents. The drive can perfectly be paired with Apple's time machine backup software and password protection, the My Passport for Mac drive helps keep your files safe.
Features and Benefits
Capacity 1TB
Data transfer rates of up to 5Gb/s
Easy to use
Formatted for macOS
Provide password protection with hardware encryption
Trusted drive built with WD reliability
USB 3.0 port, USB 2.0 compatible
WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
Data transfer rates of up to 5Gb/s
Easy to use
Formatted for macOS
Provide password protection with hardware encryption
Trusted drive built with WD reliability
USB 3.0 port, USB 2.0 compatible
WD Discovery™ software for WD Security™, social media and cloud storage import1 and WD drive Utilities™
Applications
Use with Computer
Use with Mac
Use with Mac
Certifications
AES-256
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Especificações
Atributo | Valor |
---|---|
Tipo de disco duro | HDD |
Interno/externo | Externo |
Capacidad | 1 TB |
Dimensiones | 110 x 81.5 x 13.6mm |
Longitud: | 110mm |
Ancho | 81.5mm |
Altura | 13.6mm |
- Código RS:
- 182-8687
- Referência do fabricante:
- WDBFKF0010BBK-WESE
- Fabricante:
- Western Digital