- Código RS:
- 181-6318
- Referência do fabricante:
- 38290
- Fabricante:
- Pegler Yorkshire
40 Disponível para entrega em 24/48 horas
Adicionado
Preço unitário (Fornecido em múltiplos de 10)
5,468 €
Unidades | Por unidade | Por Pack* |
10 + | 5,468 € | 54,68 € |
*preço indicativo |
- Código RS:
- 181-6318
- Referência do fabricante:
- 38290
- Fabricante:
- Pegler Yorkshire
Documentação Técnica
Legislação e Conformidade
Estado RoHS: Não aplicável
Detalhes do produto
Pegler Yorkshire Press Elbow
The Pegler Yorkshire 22mm 90° copper S12 elbow is used with hard and half-hard copper tubes. It has a press-fit connection type.
Features and Benefits
Ambient temperature ranges between 15°C and 95°C
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Electrical continuity assured when jointing process is complete
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No carbon deposits, internal solder runs or flux residue. Reduced risk of corrosion
No hot works required
Operating pressure is 16bar
Perfectly clean internal bore-less finishing or cleaning required
Reduced flushing requirement
Safe as no naked flames
System does not need to be dry for effective jointing
Clean, rapid and heat-free jointing. No complicated clamping techniques, long preparation procedures or waiting for adhesive to dry
Electrical continuity assured when jointing process is complete
Leak before press feature
Major savings in installation time and cost as compared to traditional jointing methods
No carbon deposits, internal solder runs or flux residue. Reduced risk of corrosion
No hot works required
Operating pressure is 16bar
Perfectly clean internal bore-less finishing or cleaning required
Reduced flushing requirement
Safe as no naked flames
System does not need to be dry for effective jointing
Applications
Domestic maintenance, refurbishment and new build
Large-scale public sector projects
Large-scale public sector projects
Certifications
BS 8537:2010
EN 1787
WRAS approval
DVGW approval
EN 1787
WRAS approval
DVGW approval
Especificações
Atributo | Valor |
---|---|
Compresión | Fijación a presión |
Tipo de Racor | Acodado |
Tamaño de la Tubería Compatible | 22mm |