- Código RS:
- 699-6837
- Referência do fabricante:
- BD6423EFV-E2
- Fabricante:
- ROHM
Produto Descatalogado
- Código RS:
- 699-6837
- Referência do fabricante:
- BD6423EFV-E2
- Fabricante:
- ROHM
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
Variadores de motor paso a paso, ROHM
BD6425EFV, BD6423EFV, BD6422EFV are a low power consumption PWM constant current-drive driver series of stepper motor with power supply's rated voltage of 45V and rated output current of 1.0A, 1.5A. For input interface, BD6425 / 6423EFV is CLK-IN drive mode and BD6422EFV is parallel IN drive mode. There are excitation modes of FULL STEP & HALF STEP (2 kinds), QUARTER STEP mode, and for current decay mode, four kinds of ratio of FAST DECAY & SLOW DECAY can be set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design's getting easy.
Low on-resistance DMOS, rated output current 1.0A
CLK-IN drive
QUARTER STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
One power supply system 45V
CLK-IN drive
QUARTER STEP
Power-saving function
Forward rotation & reverse rotation switching function
TSD(Thermal Shutdown) circuit
OCP(Over Current Protection) circuit
UVLO(Under Voltage Locked Out) circuit
Power ON reset function
Compact, thin-shape, and high heat dissipation package
Current decay mode selection(Mix decay)
One power supply system 45V
Controladores de motor y accionadores, ROHM Semiconductor
Especificações
Atributo | Valor |
---|---|
Tipo de Montaje | Montaje superficial |
Tipo de Encapsulado | HTSSOP |
Tensión de Alimentación Máxima de Funcionamiento | 42 V |
Conteo de Pines | 24 |
Tensión de Alimentación de Funcionamiento Mínima | 19 V |
Temperatura de Funcionamiento Mínima | -25 °C |
Longitud | 7.8mm |
Dimensiones | 7.8 x 5.6 x 0.85mm |
Ancho | 5.6mm |
Altura | 0.85mm |
Temperatura Máxima de Funcionamiento | +85 °C |
- Código RS:
- 699-6837
- Referência do fabricante:
- BD6423EFV-E2
- Fabricante:
- ROHM