- Código RS:
- 180-4794
- Fabricante:
- RS PRO
Produto Descatalogado
- Código RS:
- 180-4794
- Fabricante:
- RS PRO
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- TW
Detalhes do produto
RS PRO Programmable D.C. Electronic Load
Introducing the RSPEL-3032E programmable single channel DC electronic load from RS PRO, a highly versatile device ideal for testing a range of power supplies. This highly reliable electronic load features high speed and accurate measurement, offering excellent measurement capability for an electronic component, battery, portable charger and power supply that requires low to medium power consumption. This reliable electronic load features a clear and easy to read LCD display, with a user friendly interface for easy operation in a range of applications. The RSPEL-3032E offers seven operating modes, providing you with a range of options depending on the application required. Another excellent feature is the soft start function that not only allows monotonic increasing of output voltage, but also prevents inrush current and surge voltage from happening on DUT.
With the wide range of options and features incorporated and the user friendly interface with LCD panel, the RSPEL-3032E is an excellent electronic load device that can be used in a variety of applications.
With the wide range of options and features incorporated and the user friendly interface with LCD panel, the RSPEL-3032E is an excellent electronic load device that can be used in a variety of applications.
Features and benefits
2.5-500 V Min. Operating Voltage(dc) : 2.5 V at 15 A, 1.25 V at 7.5 A
7 Operating Modes : CC, CV, CR, CP, CC+CV, CR+CV, CP+CV
Normal Sequence Function: Max Steps: 1000 steps/Step Time:1 ms∼999 h 59 min 59 s(3599940 sec) Fast Sequence Function: Max Steps:1000 steps/Step Time:25 us∼600 ms
Soft Start
BATT Test Automation:Max Test Time:999h: 59 min 59 s (3599940 sec):Max Test AH:9999.99Ah
OCP, OPP Test Automation
Max. Slew Rate : 2.5 A/ s
Dynamic Mode
Protection : OVP, OCP, OPP, OTP, RVP, UVP
Remote Sense
Integrate Voltage, Current and Power Measurement Functions
External Voltage or Resistance Control
Rear Panel BNC, Trigger IN/OUT
Analog External Control
USB/GPIB(Optional)
7 Operating Modes : CC, CV, CR, CP, CC+CV, CR+CV, CP+CV
Normal Sequence Function: Max Steps: 1000 steps/Step Time:1 ms∼999 h 59 min 59 s(3599940 sec) Fast Sequence Function: Max Steps:1000 steps/Step Time:25 us∼600 ms
Soft Start
BATT Test Automation:Max Test Time:999h: 59 min 59 s (3599940 sec):Max Test AH:9999.99Ah
OCP, OPP Test Automation
Max. Slew Rate : 2.5 A/ s
Dynamic Mode
Protection : OVP, OCP, OPP, OTP, RVP, UVP
Remote Sense
Integrate Voltage, Current and Power Measurement Functions
External Voltage or Resistance Control
Rear Panel BNC, Trigger IN/OUT
Analog External Control
USB/GPIB(Optional)
Applications
Electronic loads allow easy and quick simulation of various power states. They are useful for testing various power sources like batteries, inverters, converters and much more. Electronic loads are easier to use and provide a much higher output compared to fixed-resistors. They are often used in the following settings:
Laboratory
Research and Development facilities
Aerospace
Commercial electronics
Laboratory
Research and Development facilities
Aerospace
Commercial electronics
Operating Modes
This model offers 7 operating modes, consisting of four basic operating modes which are constant current, constant voltage, constant resistance, and constant power. Three other combined operating modes are constant current + constant voltage, constant resistance + constant voltage, constant power + constant voltage. With the range of operating modes included, this model offers more flexibility for testing, based upon products test requirements.
What is included?
RSPEL-3032E Electronic Load
Quick Start Guide
CD ROM (User Manual, Programming Manual) x1
Power Cord(Region dependent)
Front Terminal Washers-spring Washer(M6) x2
GTL-105A Remote Sense Cables (Red x 1, Black x 1).
Quick Start Guide
CD ROM (User Manual, Programming Manual) x1
Power Cord(Region dependent)
Front Terminal Washers-spring Washer(M6) x2
GTL-105A Remote Sense Cables (Red x 1, Black x 1).
Especificações
Atributo | Valor |
---|---|
Tipo de carga | Programmable |
Rango de modo de tensión constante | 0 → 510 V. |
Rango de modo de corriente contante | 0 → 15,3 A |
Rango de modo de resistencia contante | 0,16 Ω a 5000Ω |
Rango de modo de potencia constante | 0 → 306 W |