Regleta de enchufes RS PRO, con interruptor, long. cable 2m, 6 tomas Tipo F - Schuko alemán, 230 V ac, 16A
- Código RS:
- 122-1105
- Fabricante:
- RS PRO
Produto Descatalogado
Produto Alternativo
Este produto atualmente não está disponível. Sugerimos a seguinte alternativa.
- Código RS:
- 122-1105
- Fabricante:
- RS PRO
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
RS PRO Schuko Extension Lead
From RS PRO, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple schuko CEE 7/3 sockets leading to a schuko CEE 7/4 plug, this socket can be used primarily in Germany, but also in several other European countries.
With a durable construction, this German type F extension power strip is suitable for commercial and domestic purposes. It also features a built-in strain relief for extra protection against wear and tear.
This schuko extension lead also has an inbuilt switch for added convenience.
Various sizes are available;
• 122-1105 is a 6 way schuko extension switch socket with a 2m cable
• 122-1106 is a 6 way schuko extension switch socket with a 5m cable
• 122-1100 is a 3 way schuko extension switch socket with a 1.5m cable
Features and Benefits
• Six socket power strip
• 16A Type F Sockets
• 2m Cable
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A: This trailing socket is pre-wired with a 2 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
With a durable construction, this German type F extension power strip is suitable for commercial and domestic purposes. It also features a built-in strain relief for extra protection against wear and tear.
This schuko extension lead also has an inbuilt switch for added convenience.
Various sizes are available;
• 122-1105 is a 6 way schuko extension switch socket with a 2m cable
• 122-1106 is a 6 way schuko extension switch socket with a 5m cable
• 122-1100 is a 3 way schuko extension switch socket with a 1.5m cable
Features and Benefits
• Six socket power strip
• 16A Type F Sockets
• 2m Cable
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This Type F extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A: This trailing socket is pre-wired with a 2 meter lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Distribución de alimentación
Para aplicaciones de sobremesa y para rack
Módulos de distribución de alimentación de interconexión completamente aislados. Conectores hembra de extensión para adaptarse a una gran variedad de fines, desde planificación de oficinas hasta gestión de escenarios.
Especificações
Atributo | Valor |
---|---|
Tipo de Producto | Regletas de alimentación |
Longitud de cable | 2m |
Número de Conectores Hembra | 6 |
Tipo de enchufe de red | Francés/Schuko alemán CEE 7/7 |
Tipo de Conector Hembra | Tipo F - Schuko alemán |
Con Cable | Sí |
Tensión Nominal | 230 V ac |
Valor Nominal de Corriente Desenrollado | 16A |
Conmutable | Sí |
Color | Blanco |
Indicador de Potencia | Sí |