- Código RS:
- 177-8831
- Referência do fabricante:
- HD2VGAMICRA
- Fabricante:
- StarTech.com
- Código RS:
- 177-8831
- Referência do fabricante:
- HD2VGAMICRA
- Fabricante:
- StarTech.com
Documentação Técnica
Legislação e Conformidade
- COO (País de Origem):
- CN
Detalhes do produto
HD2VGAMICRA HDMI to VGA Adapter
This HDMI® to VGA adapter lets you connect your HDMI computer to a VGA display or projector. The versatile adapter features a discrete 3.5mm audio output for extracting stereo audio from your HDMI signal, and supports PC resolutions up to 1920x1200.
Versatile VGA compatibility
The adapter works with any HDMI equipped computer to add compatibility with VGA displays. Enabling VGA support on your Ultrabook™ or Chromebook™ means that youll have the connection options you need to use almost any boardroom projector or display.
Effortless setup and operation
The HDMI to VGA adapter doesn't require software or drivers, which saves you time and hassle when you need to make a quick connection. Plus, the adapter features a 3.5mm output which gives you the option to share the audio directly from your HDMI port.
Compact for maximum portability
This compact HDMI to VGA adapter is lightweight and portable, and easily fits into any laptop carrying bag. The adapter has also been engineered with low-power architecture, so you won't need to carry a bulky external power adapter, or find access to an electrical outlet while you're on the go.
This converter will not output digitally encrypted content.
The HD2VGAMICRA is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Versatile VGA compatibility
The adapter works with any HDMI equipped computer to add compatibility with VGA displays. Enabling VGA support on your Ultrabook™ or Chromebook™ means that youll have the connection options you need to use almost any boardroom projector or display.
Effortless setup and operation
The HDMI to VGA adapter doesn't require software or drivers, which saves you time and hassle when you need to make a quick connection. Plus, the adapter features a 3.5mm output which gives you the option to share the audio directly from your HDMI port.
Compact for maximum portability
This compact HDMI to VGA adapter is lightweight and portable, and easily fits into any laptop carrying bag. The adapter has also been engineered with low-power architecture, so you won't need to carry a bulky external power adapter, or find access to an electrical outlet while you're on the go.
This converter will not output digitally encrypted content.
The HD2VGAMICRA is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Supports resolutions up to 1920x1200 (1080p)
Discrete 3.5mm audio output
Increase the compatibility of your HDMI equipped Ultrabook or Chromebook by adding support for VGA
Hassle-free setup, through plug-and-play installation
Maximum portability with a small foot print and lightweight design
Discrete 3.5mm audio output
Increase the compatibility of your HDMI equipped Ultrabook or Chromebook by adding support for VGA
Hassle-free setup, through plug-and-play installation
Maximum portability with a small foot print and lightweight design
Applications
Connect your Ultrabook or Chromebook to a boardroom display
Use your VGA monitor as secondary display
Carry the adapter with you while travelling to ensure your laptop is compatible with VGA displays in BYOD applications
Use your VGA monitor as secondary display
Carry the adapter with you while travelling to ensure your laptop is compatible with VGA displays in BYOD applications
Whats in the package?
Compact HDMI to VGA adapter
Especificações
Atributo | Valor |
---|---|
Entrada de vídeo | HDMI |
Salida de vídeo | VGA |
Número de salidas de vídeo | 1 |
Resolución Máxima | 1920 x 1200 |
Longitud del Cable | 62mm |