- Código RS:
- 177-8813
- Referência do fabricante:
- DP2VGAMM6
- Fabricante:
- StarTech.com
Produto Descatalogado
Produto Alternativo
Este produto atualmente não está disponível. Sugerimos a seguinte alternativa.
- Código RS:
- 177-8813
- Referência do fabricante:
- DP2VGAMM6
- Fabricante:
- StarTech.com
Documentação Técnica
Legislação e Conformidade
Detalhes do produto
DP2VGAMM6 DisplayPort to VGA Cable
The DP2VGAMM6 6ft DisplayPort to VGA (M-M) Cable lets you connect a VGA capable display to a DisplayPort video card/source. The cable provides a connection distance of 6 feet and features a male VGA connector and a male DisplayPort connector.
The DisplayPort to VGA adapter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920x1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your VGA display, while using a cutting edge DisplayPort video source.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The DisplayPort to VGA adapter cable supports high bandwidth video transmissions, easily delivering monitor resolutions up to 1920x1200 or HDTV resolutions up to 1080p - allowing you to take full advantage of your VGA display, while using a cutting edge DisplayPort video source.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
All-in-one cable design
Supports PC resolutions up to 1920x1200 (HDTV - 1080p)
No software or drivers required
All-in-one cable design for ease of use and optimal cable management
Resolution support of up to 1920x1200 and HDTV resolutions up to 1080p for optimal viewing experience
No software or additional driver installation allows for an easy and hassle-free connection to your VGA display
Supports PC resolutions up to 1920x1200 (HDTV - 1080p)
No software or drivers required
All-in-one cable design for ease of use and optimal cable management
Resolution support of up to 1920x1200 and HDTV resolutions up to 1080p for optimal viewing experience
No software or additional driver installation allows for an easy and hassle-free connection to your VGA display
Applications
Keep your existing VGA display to use with newer DisplayPort monitors
The DisplayPort to VGA cable allows for an easy and hassle free connection to any VGA monitor or projector
The DisplayPort to VGA cable allows for an easy and hassle free connection to any VGA monitor or projector
Whats in the package?
6 ft DisplayPort to VGA Cable - M/M
FAQs
How can I tell if this DisplayPort to VGA adapter is compatible with my setup?
The DisplayPort to VGA adapter only converts from DisplayPort to VGA, which means that the DisplayPort connection must be the source and the VGA connection must be the destination. Note: DisplayPort to VGA adapters are active, and can be used with any version of DisplayPort.
Especificações
Atributo | Valor |
---|---|
Entrada de vídeo | DisplayPort |
Salida de vídeo | VGA |
Número de salidas de vídeo | 1 |
Resolución Máxima | 1920 x 1200 |
Longitud del Cable | 1.8m |